NGC1081 Development Kit for Battery-Free IoT Devices

Infineon’s evaluation solution allows easy development on the NGC1081 tag-side controller

Image of Infineon’s NGC1081 Development KitInfineon’s NGC1081 combines the functions of energy harvesting, NFC, sensing unit, and motor control into a single device. The product is based on a 32-bit Arm® Cortex®-M0 processor core operating at a CPU frequency of 28 MHz. Standard peripheral modules such as UART, I2C, SPI, and 32 kHz RTC are included.

The DEV_KIT_NGC1081 development kit helps engineers get started quickly and easily developing miniaturized smart devices that can be controlled and powered by a personal mobile phone with NFC sensing and energy harvesting capabilities using the NGC1081. It comes pre-loaded with a quick demo of battery-free sensing applications. The kit is compatible with Sensor2Go shields allowing various sensors from Infineon to be easily plugged into the board. It allows easy access to all pins and an antenna specifically designed for testing NFC applications.

Features
  • Pre-installed temperature demo firmware
  • Integrated debugger interface
  • 5 V USB power supply
  • Temperature sensing mobile application for download
  • SDK packages for both firmware and mobile application development
Applications
  • Battery-free sensing nodes, sensor inlays
  • NFC data, temperature loggers
  • Vital NFC sensing (e.g., health care/medical patches)
  • Smart NFC thermostats
  • Galvanically isolated sensor frontends
  • NFC programming interface of electronic devices

NGC1081 Development Kit

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DEV KITDEVKITNAC1080TOBO1DEV KIT0 - Immediate$355.83Wyświetl szczegóły
EVAL BOARD FOR NGC1081DEVKITNGC1081TOBO1EVAL BOARD FOR NGC10819 - Immediate$306.24Wyświetl szczegóły

ICs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
NFC TAG-SIDE CONTROLLERNGC1081XTMA1NFC TAG-SIDE CONTROLLER4112 - Immediate$13.87Wyświetl szczegóły
CONTACTLESS POWER&SENSORNAC1080XTMA2CONTACTLESS POWER&SENSOR4111 - Immediate$12.03Wyświetl szczegóły
CONTACTLESS POWER&SENSORNAC1081XTMA1CONTACTLESS POWER&SENSOR4946 - Immediate$13.06Wyświetl szczegóły
Published: 2023-08-01