iSSI20R0xH/iSSI30RxxH Solid State Isolators

Infineon coreless transformer-based isolators feature reliable switching with integrated protection for fans, pumps, and motors

Image of Infineon Technologies iSSI20R0xH/iSSI30RxxH Solid State Isolators Infineon Technologies advanced solid state isolators (SSIs) are developed as a core part of state-of-the-art solid state relays that replace electromechanical relays (EMRs) and photovoltaic switches. Solid state isolators provide numerous benefits over EMRs, including increased reliability and protection.

Infineons solid state isolators provide powerful energy transmission over a galvanic isolation barrier, eliminating the need for an isolated power supply to drive gates of MOS-controlled power transistors (CoolMOS™, OptiMOS™, TRENCHSTOP™ IGBT, or CoolSiC™). No dedicated voltage supply is required on the output to drive the power transistor. Control functions such as fast turn-on/turn-off, overcurrent, and overtemperature protection are included to build up solid-state relays easily and safely.

The EVAL-iSSI30R11H and EVAL-iSSI30R12H evaluation boards are intended for quickly evaluating the product features of and beginning design work with Infineons solid state isolators in an application circuit. The EVAL-iSSI30R11H features the iSSI30R11H and two CoolMOS IPQC60R010S7 MOSFETs, and the EVAL-iSSI30R12H features the iSSI30R12H and two CoolMOS IPT60T022S7 MOSFETs, each in an AC switch configuration.

The REFSSRACDC2ATOBO1 kit allows users to evaluate AC- and DC-type solid-state relays supporting 250 VAC or 350 VDC operation and 2 A nominal current in a compact form factor. The board features integrated overcurrent and overtemperature protection mechanisms, as well as a CoolMOS S7T SJ MOSFET with an integrated temperature sensor. A termination block for trouble-free prototyping can be removed easily from the production-ready PCB layout.

Key Features
  • Coreless transformer technology
  • Drives benchmark Infineon MOSFETs
  • Switch fast turn-on/fast turn-off
  • Overcurrent, overtemperature protection
  • Dynamic Miller clamping
Benefits
  • No isolated bias supply required
  • Lower power dissipation leads to elimination of heat sink
  • 75% less power consumption compared to EMRs
  • Safe operation of switch and system
  • No moving parts means increased system life and reduced maintenance and downtime costs associated with contact failure, mechanical strain, or corrosion
  • Meets UL 1577 and IEC 60747-17
Applications
  • Robotics
  • Industrial automation
  • Programmable logic controllers
  • Smart buildings
  • Power supplies
  • Power transmission and distribution
  • Battery management systems (BMS)

iSSI20R0xH/iSSI30RxxH Solid State Isolators

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DGTL ISOLTR 5.7KV 1CH 8-SOICISSI20R02HXUMA1DGTL ISOLTR 5.7KV 1CH 8-SOIC427 - Immediate$8.62Wyświetl szczegóły
DGTL ISOLTR 5.7KV 1CH 8-SOICISSI20R03HXUMA1DGTL ISOLTR 5.7KV 1CH 8-SOIC1164 - Immediate$8.65Wyświetl szczegóły
DGTL ISOLTR 5.7KV 1CH 8-SOICISSI20R11HXUMA1DGTL ISOLTR 5.7KV 1CH 8-SOIC3501 - Immediate$8.94Wyświetl szczegóły
DG ISO 5.7KV 1CH 16-POWERSSOPISSI30R11HXUMA1DG ISO 5.7KV 1CH 16-POWERSSOP64 - Immediate$9.87Wyświetl szczegóły
DG ISO 5.7KV 1CH 16-POWERSSOPISSI30R12HXUMA1DG ISO 5.7KV 1CH 16-POWERSSOP664 - Immediate$9.87Wyświetl szczegóły

Evaluation Boards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR ISSI30R12HEVALISSI30R12HTOBO1EVAL BOARD FOR ISSI30R12H2 - Immediate$650.33Wyświetl szczegóły
EVAL BOARD FOR ISSI30R11HEVALISSI30R11HTOBO1EVAL BOARD FOR ISSI30R11H1 - Immediate$650.33Wyświetl szczegóły
EVAL BOARD FOR ISSI20R11HEVALISSI20R11HTOBO1EVAL BOARD FOR ISSI20R11H2 - Immediate$650.33Wyświetl szczegóły
EVAL BOARD FOR ISSI20R03HEVALISSI20R03HTOBO1EVAL BOARD FOR ISSI20R03H5 - Immediate$650.33Wyświetl szczegóły
EVAL BOARD FOR ISSI20R02HEVALISSI20R02HTSTOBO1EVAL BOARD FOR ISSI20R02H4 - Immediate$650.33Wyświetl szczegóły
EVAL BOARD FOR ISSI20R02HEVALISSI20R02HCSTOBO1EVAL BOARD FOR ISSI20R02H3 - Immediate$650.33Wyświetl szczegóły
REFSSRACDC2ATOBO1REFSSRACDC2ATOBO1REFSSRACDC2ATOBO11 - Immediate$146.47Wyświetl szczegóły
Updated: 2025-04-10
Published: 2024-02-27