2ED314x_Lynx EiceDRIVER™ Compact Dual-Channel Isolated Gate Driver Family
Infineon EiceDRIVER gate drivers are designed for IGBTs, MOSFETs, and SiC MOSFETs
Infineon EiceDRIVER compact dual-channel isolated gate drivers are designed to provide the efficient and reliable gate driving capabilities essential for various applications, including industrial, automotive, and consumer electronics. These innovative gate drivers are designed for IGBTs, MOSFETs, and SiC MOSFETs.
- For use with 600 V/650 V/1200 V/1700 V/2300 V IGBTs, Si and SiC MOSFETs
- 2300 V functional offset voltage capable for selected applications
- Galvanically isolated coreless transformer gate driver
- Up to 6.5 A typical peak output current
- 39 ns propagation delay
- 35 V absolute maximum output supply voltage
- High common-mode transient immunity CMTI > 200 kV/µs
- Active shutdown and short circuit clamping
- 3.3 V and 5 V input supply voltage
- Disable pin switches outputs off
- 8 mm input-to-output and 3.3 mm channel-to-channel creepage and clearance
- Tight part-to-part propagation delay skew of 8 ns max
- Tight channel-to-channel propagation delay skew of 5 ns max
- Dual-channel configuration reduces footprint
- Dead time control
- UL 1577 VISO = 6.84 kVRMS for 1 s, VISO = 5.7 kVRMS for 1 min
- IEC 60747-17 (planned) with VIORM = 1767 V (peak, reinforced)
- Flexibility in design and compatibility with a wide range of power devices
- Saves board space and reduces system complexity, making it ideal for compact and high-density designs
- Provides high isolation and safety in high-power applications, reducing the risk of electrical shock and system failure
- High CMTI provides robustness against electromagnetic interference and noise, ensuring reliable operation in harsh environments
- Optimized prop. delay for higher switching frequency minimizes switching time, allowing for faster system response and improved overall performance
- Easy to design and cost-optimized, SiC ready
- DIN rail power supplies: efficient and compact power conversion for industrial and automation systems
- Energy storage systems: reliable and efficient charging and discharging for renewable energy systems
- EV charging: fast and efficient charging for electric vehicles
- General purpose motor drives: variable frequency and voltage control for industrial and commercial motor applications
2ED314x_Lynx EiceDRIVER™ Compact Dual-Channel Isolated Gate Driver Family
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2ED3140MC12LXUMA1 | 2ED3140MC12LXUMA1 | 1519 - Immediate | $8.22 | Wyświetl szczegóły |
![]() | ![]() | 2ED3145MC12LXUMA1 | 2ED3145MC12LXUMA1 | 1261 - Immediate | $8.22 | Wyświetl szczegóły |
![]() | ![]() | 2ED3142MC12LXUMA1 | 2ED3142MC12LXUMA1 | 1209 - Immediate | $8.22 | Wyświetl szczegóły |
![]() | ![]() | 2ED3143MC12LXUMA1 | 2ED3143MC12LXUMA1 | 1134 - Immediate | $8.22 | Wyświetl szczegóły |
![]() | ![]() | 2ED3141MC12LXUMA1 | 2ED3141MC12LXUMA1 | 1534 - Immediate | $8.22 | Wyświetl szczegóły |
![]() | ![]() | 2ED3144MC12LXUMA1 | 2ED3144MC12LXUMA1 | 2066 - Immediate | $8.22 | Wyświetl szczegóły |
![]() | ![]() | 2ED3146MC12LXUMA1 | 2ED3146MC12LXUMA1 | 2735 - Immediate | $8.22 | Wyświetl szczegóły |
![]() | ![]() | 2ED3147MC12LXUMA1 | 2ED3147MC12LXUMA1 | 510 - Immediate | $8.22 | Wyświetl szczegóły |