Fourth-Generation FemtoClock® for VCXO

The 8N3Q001 and 8N3QV001 are clock oscillators integrating Renesas’ silicon-based FemtoClock NG technology

Image of Renesas’ Fourth-generation FemtoClock for VCXORenesas’ 8N3Q001 and 8N3QV001 Quad-Frequency Programmable VCXOs with very flexible frequency and pull-range programming capabilities. The devices use Renesas’ fourth generation FemtoClock NG technology for an optimum of high clock frequency and low phase noise performance. The devices also accept 2.5 V or 3.3 V supply and are packaged in a small, lead-free (RoHS 6) 10-lead ceramic 5 mm x 7 mm x 1.55 mm package. Besides the four default power-up frequencies set by the FSEL0 and FSEL1 pins, the Renesas 8N3QV01 can be programmed via the I2C interface to any output clock frequency between 15.476 MHz to 866.67 MHz and from 975 MHz to 1,300 MHz to a very high degree of precision.

Features
  • Fourth-generation FemtoClock NG technology
  • Programmable clock output frequency from 15.476 MHz to 866.67 MHz and from 975 MHz to 1,300 MHz
  • Four power-up default frequencies, reprogrammable by I²C
  • I²C programming interface for the output clock frequency, APR, and internal PLL control registers
  • Absolute pull-range (APR) programmable from ±4.5 ppm to ±754.5 ppm
  • Two control inputs for the power-up default frequency
  • LVCMOS/LVTTL compatible control inputs
  • 2.5 V or 3.3 V supply voltage modes
Published: 2013-07-02