ES5249 Small Oblique Head Cutters

Ideal-tek’s high-precision cutters with a full-flush cutting edge perform very clean cuts on small-size material

Image of Ideal tek's ES5249 Small Oblique Head CuttersIdeal-tek’s ES5249 small oblique head cutters have an angled blade combined with a thin tip that supports the operator's ergonomics during the cut and provides the best advantage to access micro areas. The full-flush cutting edge is suitable to perform very clean cuts on small-size material. The ESD Ergo-tek slim handle allows for an excellent grip and is suitable for environments and components susceptible to electrostatic discharges.

Features
  • Blade hardness: 67 HRC
  • Small narrow oblique head
  • Full-flush cutting edge
  • Ergonomic handles
  • Maximize access and visibility into tight spaces
  • ESD safe
  • Lot tracking
  • Cut fine wire (stainless-steel)
  • Clean cuts
  • Minimize physical traumas
  • Dissipates electrostatic discharge
  • Cleanroom compliant

ES5249 Small Oblique Head Cutters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CUTTER OBLIQUE,FULLFL,ESD 5.04"MES5249.CR.BGCUTTER OBLIQUE,FULLFL,ESD 5.04"M0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2021-07-20