HPM Series Particle Sensor
Honeywell's HPM series particle sensor provides information on the particle concentration for a given particle concentration range
The Honeywell HPM series particle sensor is a laser-based sensor which uses the light scattering method to detect and count particles in the concentration range of 0 µg/m3 to 1,000 µg/m3 in a given environment. A laser light source illuminates a particle as it is pulled through the detection chamber. As particles pass through the laser beam, the light source becomes obscured and is recorded on the photo or light detector. The light is then analyzed and converted to an electrical signal providing particulate size and quantity to calculate concentrations in real time. The Honeywell particle sensor provides information on the particle concentration for a given particle concentration range.
- Laser-based light scattering particle sensing
- Concentration range: 0 μg/m3 to 1,000 μg/m3
- Fully calibrated
- EMC: heavy industrial level IEC61000
- Response time: < 6 s
- Consumer products
- Air cleaners
- Air conditioners
- Air purifiers
- Car air cleaners
- Handheld air quality detectors
- HVAC
- Air conditioners
- Air quality monitors
- Environmental monitoring
Randall Restle interviews Clint Briscoe from Honeywell | Sensors Expo 2017 | DigiKey
HPM Series Particle Sensor
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | HPMA115S0-XXX | HPM SERIES PM2.5 PARTICLE SENSOR | 54 - Immediate | $237.35 | Wyświetl szczegóły |
![]() | ![]() | HPMA115C0-004 | HPM SERIES PM2.5 PARTICLE SENSOR | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HPMA115C0-003 | HPM SERIES PM2.5 PARTICLE SENSOR | 234 - Immediate | $410.72 | Wyświetl szczegóły |
![]() | ![]() | HPMA215S0-XXX | RESERVED FOR LAB OFFICE - | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |