MAS Global IEC Wall-Mount Enclosure

nVent Hoffmann MAS global IEC wall-mount enclosures help with the risk of component failure and unnecessary downtime

Image of nVent Hoffman's MAS Global IEC Wall Mount EnclosurenVent Hoffman MAS mild steel single-door wall-mount enclosures with IP66 ratings are available off the shelf in many different sizes. These enclosures are well-suited for many different applications. The risk of component failure and unnecessary downtime is eliminated as water and dust are prevented from entering the enclosure.

Features

  • Body
    • Folded and seam welded. Four 8.5 mm diameter holes for wall fixing, pressed out in 20.4 mm diameter × 2 mm depressions, allow air circulation around the rear of the enclosure
  • Gland plate opening
    • Situated at the far rear of the enclosure, to make cabling onto the mounting plate easier
  • Protection
    • Complies with IP66, NEMA Types 4 and 12, and IK10. A rain hood ARF and 100% polyester paint coating plus corrosion protection primer are recommended for outdoor installation. Resistance to corrosion must be taken into consideration for outdoor and indoor applications
  • Mounting plate
    • The mounting plate is marked vertically at 10 mm intervals for easy horizontal positioning of equipment. There are holes to facilitate cable fixing on the top and bottom. M8 press welded studs are fixed to the rear of the enclosure. All sides, from 800 mm and above, are strengthened by folded edges. By using the AMG accessory, the mounting plate position can be adjusted to any depth
  • Material
    • Body: 1.2 mm mild steel for enclosures with a depth of 155 mm; 1.4 mm for enclosures with a depth of 210 or 260 mm; 1.5 mm for enclosures with a depth of 300 or 400 mm, or if a height or width is 1000 mm or greater
    • Gland plate: 1.4 mm mild steel
    • Door: 1.2 mm mild steel; 1.5 mm for enclosures with a height or width of 500 mm or greater; 2 mm for enclosures with a height or width of 800 mm or greater
  • Lock
    • nVent HOFFMAN customized double-bit 3 mm lock, with 90° movement and anti-vibration mechanism. Two locks for 600 mm high to 800 mm high enclosures. Espagnolette three-point locking for 1000 mm high enclosures and above. Other inserts are available as an accessory
  • Finish
    • RAL 7035 structured powder coating
  • Door
    • Surface mounted with 130° opening. Concealed removable hinges with captive pin. Hinges can be mounted to allow left- or right-hand opening. Inner M6 welded studs to mount door profiles MMDP. Sealing is ensured by an injected one-piece polyurethane gasket
  • Delivery
    • Enclosure with door and mounting plate. For height 600 mm and above, two MMDP door mounting profiles. Gland plate(s) with gasket(s), plastic double-bit 3 mm key, and mounting accessories. Metallic key for height 1000 mm and above. Earthing facilities

Applications

  • Indoor and outdoor wall-mounted industrial automation enclosures

MAS Global IEC Wall-Mount Enclosure

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
ENCLOSURE STL 23.62"L X 23.62"WMAS0606030R5ENCLOSURE STL 23.62"L X 23.62"W28 - Immediate$2,197.71Wyświetl szczegóły
ENCLOSURE STEEL 7.87"L X 7.87"WMAS0202015R5ENCLOSURE STEEL 7.87"L X 7.87"W30 - Immediate$539.12Wyświetl szczegóły
ENCLOSURE STEEL 9.84"L X 7.87"WMAS0252015R5ENCLOSURE STEEL 9.84"L X 7.87"W8 - Immediate$566.66Wyświetl szczegóły
ENCLOSURE STL 11.81"L X 11.81"WMAS0303015R5ENCLOSURE STL 11.81"L X 11.81"W4 - Immediate$692.05Wyświetl szczegóły
ENCLOSURE STL 11.81"L X 11.81"WMAS0303021R5ENCLOSURE STL 11.81"L X 11.81"W1 - Immediate$1,246.47Wyświetl szczegóły
ENCLOSURE STL 19.69"L X 15.75"WMAS0504026R5ENCLOSURE STL 19.69"L X 15.75"W1 - Immediate$1,585.41Wyświetl szczegóły
ENCLOSURE STL 23.62"L X 15.75"WMAS0604021R5ENCLOSURE STL 23.62"L X 15.75"W1 - Immediate$1,636.47Wyświetl szczegóły
ENCLOSURE STL 15.75"L X 19.69"WMAS0405021R5ENCLOSURE STL 15.75"L X 19.69"W8 - Immediate$1,643.72Wyświetl szczegóły
ENCLOSURE STL 23.62"L X 19.69"WMAS0605026R5ENCLOSURE STL 23.62"L X 19.69"W0 - Immediate$1,964.45Wyświetl szczegóły
ENCLOSURE STEEL 31.5"L X 23.62"WMAS0806030R5ENCLOSURE STEEL 31.5"L X 23.62"W3 - Immediate$2,252.40Wyświetl szczegóły
Published: 2024-08-20