GM07 Gaussmeter with TP002 Transverse Probe
Hirst Magnetic Instruments’ GM07 Gaussmeter with included TP002 transverse probe is DC/AC capable with many magnetic applications
Hirst Magnetics Instruments’ GM07 is a handheld GM0 Gaussmeter and comes standard with a transverse probe, calibration certificate, and one-year warranty. It is capable of a wide range of magnetic applications that do not require outside connectivity at great value and accuracy.
The GM07 represents the entry-level model of the second generation of Hirst Magnetic Instruments microprocessor-controlled Gaussmeters using the best of digital signal processing (DSP) and analog techniques to offer sophisticated measuring functions in a simple-to-use, menu-driven, handheld package. Designed for factory floor, on-site, and laboratory measurement of magnetic flux density and magnetic field strength in SI or cgs, these instruments give excellent value for money.
The GM07 offers a measurement range of up to 3 T magnetic field, an accuracy of 0.5% DC with the supplied transverse probe, and is traceable to national standards.
- DC accuracy of better than ±0.5% standard probe and Gaussmeter
- Standard sensitivity transverse Hall probe included
- Measurement range up to 3 T
- DC, AC, PEAK, MAX, HOLD, and STORE functions
- Visible sensor point on probe
- Intuitive menu set-up with non-volatile memory
- Store up to 100 measurements at a time
- Dot matrix display with menu-driven functions
- Powered by 4 AA cells
- Magnetic strength testing for food industry separators
- Spot-checking magnetic field strength for non-destructive testing (magnetic particle inspection)
- Verifying compliance with IATA, IACO, and FAA regulations on magnetism from packages to be shipped by air with AFG100 Fluxgate probe
- Computer disk drive actuators
- Loudspeaker air gaps
- Electric motor air gaps
- Non-destructive testing (magnetic) with robust option TP002R
- Goods inward and quality assurance inspection
- Magnet calibration
- Transformer stray field measurements