FH52C Series Carbon-Ink-Circuit Connector

Hirose Electrics high-performance carbon-ink-circuit connector that is engineered for automotive applications

Image of Hirose FH52C Series Carbon-Ink-Circuit connector Hirose Electrics FH52C series is a high-performance carbon-Ink-circuit connector with a compact 1.0 mm pitch and 2.0 mm height that is engineered for automotive applications. Its innovative contact design prevents carbon paste damage and ensures long-lasting durability, while the flip-lock mechanism simplifies assembly for secure connections. Compatible with 0.3 mm thick CIC, the FH52C series offers flexibility for space-constrained designs. Enhanced with L-shaped retention tabs for improved PCB retention and halogen-free construction, this connector provides a reliable, environmentally conscious solution for HUDs, IVIs, and HMI systems.

Features
  • Modified contact shape prevents carbon ink scraping, ensuring long-lasting performance
  • Compact 1.0 mm pitch and 2.0 mm height using the popular FH52 platform
  • Improves operation with a 110° flip-lock actuator for quick and secure assembly
  • High-strength, L-shaped retention tabs provide 1.8x higher PCB retention force
  • Accommodates 0.3 mm thick flexible carbon-link-circuits for simplified designs
  • Supports automated pick-and-place mounting for streamlined production

FH52C Series Carbon-Ink-Circuit Connector

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RECEPTACLE, AC 50.0V, DC 50.0V,FH52C-12S-1SHRECEPTACLE, AC 50.0V, DC 50.0V,2799 - Immediate$2.73Wyświetl szczegóły
Published: 2025-02-11