D.FL75 Series Low-Profile Coaxial Connectors
Hirose's low-profile 12G-SDI connector features a space-saving design
Hirose's compact D.FL75 series is a 75 Ω, 4K/UHD transmission coaxial connector that enables internal wiring of equipment.
Features
- Compact 75 Ω coaxial connector
- High impedance matching
- High frequency compatible from DC to 12 GHz
- Terminated with 75 Ω, ultra-fine coaxial cable
- Suitable for 12G-SDI broadcasting and video equipment
- When paired with Hirose’s unique BNC panel mount adapter, such as the BNC(75)J-D.FL75-BPA, an impedance matched connection allows maximum flexibility in terms of PCB and final product design, assembly, and future product variations
- Supports automatic mounting
- Easy mating
- Simple unmating process
- Environmental compatibility
- Halogen-free as defined by IEC61249-2-21
- Audio/visual equipment
- Broadcasting equipment
- Portable medical devices
- FA cameras
- Security cameras
- Switching equipment
- Video screens
D.FL75 Series Low-Profile Coaxial Connectors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | BNC(75)J-D.FL75J-BPA | COAX ADAPT BNC TO D.FL | 0 - Immediate | $30.76 | Wyświetl szczegóły |
![]() | ![]() | D.FL75-R-SMT-1(40) | CONN RCPT D.FL75 SMT | 0 - Immediate | $7.04 | Wyświetl szczegóły |
![]() | ![]() | D.FL75-R-SMT-1(01) | CONN RCPT D.FL75 SMT | 47 - Immediate | $10.70 | Wyświetl szczegóły |
![]() | ![]() | DFL75-2LPP-084N9D-A-150 | COAX CBL D.FL75 TO D.FL75 5.9" | 1032 - Immediate | $59.54 | Wyświetl szczegóły |
![]() | ![]() | DFL75-2LPP-084N9D-A-100 | COAX CBL D.FL75 TO D.FL75 3.9" | 1385 - Immediate | $58.46 | Wyświetl szczegóły |
![]() | ![]() | DFL75-2LPP-084N9D-A-500 | COAX CBL D.FL75 TO D.FL75 19.6" | 80 - Immediate | $66.54 | Wyświetl szczegóły |
![]() | ![]() | DFL75-2LPP-084N9D-A-300 | COAX CBL D.FL75 TO D.FL75 11.8" | 0 - Immediate | $62.84 | Wyświetl szczegóły |
![]() | ![]() | DFL75-2LPP-084N9D-A-200 | COAX CBL D.FL75 TO D.FL75 7.8" | 38 - Immediate | $60.61 | Wyświetl szczegóły |




_tmb.jpg)