BM29 Series Ultra-Compact, Hybrid Board-to-FPC Connectors

Hirose offers the smallest hybrid board-to-FPC connector on the market without sacrificing ruggedness

Image of Hirose BM29 Series Hybrid Board to FPC Connectors The Hirose ultra-compact, BM29 series, hybrid board-to-FPC connector is the smallest hybrid board-to-FPC connector on the market combining miniaturization with ruggedness. The design, which is on a 0.35 mm pitch, has a stacking height of only 0.6 mm, and has a depth of 1.5 mm, is smaller and narrower than alternate designs offering design flexibility, enabling miniaturization of portable devices. The hybrid BM29 series connector is rated up to 3 A per pin for power contacts and 0.3 A per pin for signal contacts.

A highly reliable, two-point contact design combined with a robust metal lock provides a mating force that is resistant to intense vibration as well as drop impact and insures mating with a clear tactile click. The BM29 series utilizes guide ribs that provide self-alignment up to 0.3 mm in the X direction and 0.24 mm in the Y direction. The BM29 series connector also utilizes a metal guide that prevents housing damage due to incorrect mating. The metal guide design ensures that if the header and the receptacle should be mated incorrectly, the metal hold-downs dissipate the force and prevent housing damage.

Features
  • The world smallest FPC connector enables size reduction and flexible design of mobile devices
  • Unique metal guides prevent housing damage due to offset mating
  • Secure mating with clear tactile click
  • RoHS-compliant, Halogen-free
  • Features hybrid power/signal contacts
    • Rated current: 3 A for power, 0.3 A for signal
Click to Enlarge

Image of Hirose's BM29 Series Ultra-Compact Connector

BM29 Series Hybrid Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN HDR 2POS SMD GOLDBM29B-2DP/2-0.35V(53)CONN HDR 2POS SMD GOLD12078 - Immediate$3.52Wyświetl szczegóły
CONN RCPT 8POS (6+2 PWR) SMDBM29B0.6-6DS/2-0.35V(51)CONN RCPT 8POS (6+2 PWR) SMD15684 - Immediate$3.95Wyświetl szczegóły
CONN HDR 4POS SMD GOLDBM29B-4DP/2-0.35V(53)CONN HDR 4POS SMD GOLD2497 - Immediate$3.77Wyświetl szczegóły
CONN HDR 6POS SMD GOLDBM29B-4DP/2-0.35V(51)CONN HDR 6POS SMD GOLD3852 - Immediate$2.55Wyświetl szczegóły
6 (4 + 2 POWER) POSITION CONNECTBM29B0.6-4DS/2-0.35V(51)6 (4 + 2 POWER) POSITION CONNECT45759 - Immediate$2.62Wyświetl szczegóły
CONN RCPT 2POS SMDBM29B0.6-4DS/2-0.35V(53)CONN RCPT 2POS SMD1651 - Immediate$3.95Wyświetl szczegóły
CONN HDR 8POS (6+2 PWR) SMDBM29B-6DP/2-0.35V(53)CONN HDR 8POS (6+2 PWR) SMD17084 - Immediate$3.77Wyświetl szczegóły
CONN HDR 26POS (24+2 PWR) SMDBM29B-24DP/2-0.35V(53)CONN HDR 26POS (24+2 PWR) SMD1206 - Immediate$6.71Wyświetl szczegóły
CONN RCPT 26POS (24+2 PWR) SMDBM29B0.6-24DS/2-0.35V(53)CONN RCPT 26POS (24+2 PWR) SMD1383 - Immediate$7.04Wyświetl szczegóły
CONN RCPT 2POS SMD GOLDBM29B0.6-2DS/2-0.35V(53)CONN RCPT 2POS SMD GOLD6832 - Immediate$3.70Wyświetl szczegóły
Published: 2016-09-06