Han-Modular® 300 A Modules

HARTING's Han 300 A modular offers termination variants and a 300 A ground module

Image of HARTING's Han-Modular® 300A ModulesHARTING's Han 300 A extends the Han-Modular portfolio with termination variants and a 300 A ground module. The Han 300 A module for crimp terminal, Han 300 A module for busbar, Han 300 A module for cable lug, Han 300 A module for axial screw, and Han 300 A PE module join the previously released Han 300 A crimp module.

Features

  • Space saving 300 A power interface
  • High flexibility connections to be made side-by-side with over 100 different Han-Modular connector modules
  • Cost savings by using standard frames and standard housings
  • 1000 VAC/1300 VDC
  • IP20 finger protection on male and female modules
  • Compatible with modular series
Applications
  • Energy storage systems
  • Fuel cells
  • UPS
  • Slip rings
  • Traction motors
  • Stud welding
  • Laser systems
  • Heating systems

Han-Modular® 300A Modules

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
300A FEMALE CRIMP CONTACT 70MM209110006635300A FEMALE CRIMP CONTACT 70MM24 - Immediate$103.82Wyświetl szczegóły
300A MALE CRIMP CONTACT 70MM2 WI09110007535300A MALE CRIMP CONTACT 70MM2 WI2 - Immediate$93.65Wyświetl szczegóły
300A MALE AXIAL SCREW CONTACT 9509110006539300A MALE AXIAL SCREW CONTACT 953 - Immediate$114.78Wyświetl szczegóły
300A FEMALE AXIAL SCREW CONTACT09110006639300A FEMALE AXIAL SCREW CONTACT6 - Immediate$127.29Wyświetl szczegóły
HAN 300AMP MODULE MALE FOR BUSBA09140013005HAN 300AMP MODULE MALE FOR BUSBA6 - Immediate$74.29Wyświetl szczegóły
HAN 300AMP MODULE FEMALE FOR BUS09140013105HAN 300AMP MODULE FEMALE FOR BUS40 - Immediate$84.37Wyświetl szczegóły
300A MALE CONTACT WITH M8 SCREW,09110007579300A MALE CONTACT WITH M8 SCREW,4 - Immediate$94.50Wyświetl szczegóły
300A FEMALE CONTACT WITH M8 SCRE09110006679300A FEMALE CONTACT WITH M8 SCRE13 - Immediate$94.50Wyświetl szczegóły
HAN 300AMP PE MODULE MALE AXIAL09140012681HAN 300AMP PE MODULE MALE AXIAL28 - Immediate$281.00Wyświetl szczegóły
HAN 300AMP PE MODULE FEMALE AXIA09140012781HAN 300AMP PE MODULE FEMALE AXIA27 - Immediate$303.08Wyświetl szczegóły
Published: 2022-04-18