Temperature Controlled Crystal Oscillators

Golledge Electronics' temperature controlled crystal oscillators (TCXOs) are designed for environments with extreme temperature variations

Image of Golledge Electronics' Temperature Controlled Crystal OscillatorsGolledge Electronics' TCXOs stand out for their stability and accuracy, catering to various applications. From wireless communication devices to audio equipment and wearables such as fitness and health trackers, TCXOs are engineered to meet the most demanding requirements.

Golledge's GTXO-163T TCXO highlights a compact 1612 package design with a height of 0.7 mm, making it ideal for space-constrained designs and applications. This TCXO offers a variety of frequency stability options, including tight tolerances such as ±0.5 ppm, ensuring reliable performance in critical systems. Operating across supply voltages ranging from 1.8 V to 3.6 V, it provides versatility without compromising performance.

This component is also available with a choice of operating temperature ranges, including an extensive range from -40°C to +85°C, catering to environments with extreme temperature variations. Additionally, it comes with excellent aging characteristics, with a maximum deviation of just ±1.0 ppm in the first year of operation, ensuring long-term reliability and stability.

TCXO products offer precision and reliability in a compact form. Whether in wireless communications, audio devices, or wearable technology, Golledge Electroinics' TCXOs deliver the performance and consistency demanded by today's most discerning applications.

Features
  • Ideally suited for wearable applications
  • Supply voltages from 1.8 V to 3.6 V
  • Low power consumption
  • Ultra-miniature SM package
  • Excellent frequency stability
Applications
  • Wearables
  • Audio
  • Bluetooth
  • Wireless communications

Temperature Controlled Crystal Oscillators

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
32.0 MHz GTXO-163T/ES TCXOMP1144332.0 MHz GTXO-163T/ES TCXO0$13.35Wyświetl szczegóły
26.0 MHz GTXO-163T/ES TCXOMP1144426.0 MHz GTXO-163T/ES TCXO427 - Immediate$13.35Wyświetl szczegóły
Published: 2024-04-30