SC20260 SITCore Development Board

GHI Electronics development boards support a 7" cap touch display with HDMI/VDI chipsets

Image of GHI Electronics SC20260 SITCore Development BoardThe GHI Electronics SC20260 and its related modules are capable of driving TFT signals with frequencies compatible with HDMI/DVI transmitter chipsets. A reference board design is available showcasing the use of HDMI. The board plugs directly into the SCM20260D development board, replacing the included display. Also, a driver NuGet package is provided and supports multiple resolutions, including high definition up to 720 HD.

Features
  • .NET C# using Visual Studio
  • Display
  • Expansion header
  • Click module connectors
 
  • Ethernet
  • CAN transceiver
  • Buzzer
  • Optional 7 V to 12 V power input

SC20260 SITCore Development Board

ObrazManufacturer Part NumberOpisTypDostępna ilość CenaWyświetl szczegóły
SITCORE SCM20260D DEV BOARDSCD-20260D-CSITCORE SCM20260D DEV BOARDMPU49 - Immediate$733.68Wyświetl szczegóły
Published: 2026-02-24