KX-9B Series Quartz Crystal
Geyer's KX-9B series is a 5.0 mm x 3.2 mm x 1.1 mm ceramic SMD two-pad quartz crystal
Geyer Electronic's KX-9B series is a quartz precision frequency control device used in any application containing an MCU, MPU, FPGA, or ASIC to support signal conditioning for the clocking tree.
- Frequency range: 8.0 MHz to 50 MHz
- Operating temperature range: -40°C to +105°C
- Tolerances: down to ±10 ppm
- Load capacitance: 10 pF to 20 pF
- ESR 40 Ω to 100 Ω
- CO 5.0 pF
- Drive level: 200 µW
- Aging ±2 ppm at +25°C first-year maximum
- Geyer guarantees a 20 year EOL, with this technology footprint still present on many customers BOM's
- Networking
- Robotics
- Audio
- Traffic controls
- Smart homes
- Home security
- Commercial security
- Wearables
- Gaming
KX-9B Series Quartz Crystal
| Obraz | Manufacturer Part Number | Opis | Typ | Częstotliwość | Stabilność częstotliwości | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 12.89495 | Crystal 8.0Mhz SMD KX-9BH 8pF, 4 | Kryształ MHz | 8 MHz | ±50ppm | 740 - Immediate | $1.65 | Wyświetl szczegóły |