Silicon Carbide Transistor

Silicon carbide, super junction transistor from GeneSiC Semiconductor

Image of GeneSiC Semiconductor's Silicon Carbide TransistorGeneSiC Semiconductor introduces their Normally OFF Silicon Carbide Super Junction Transistors. The advantages of using this product include low switching losses, higher efficiency, high temperature operation and high short circuit withstand capability. At 1700 V options include 4 A at 500 mΩ RDS(on) or 8 A at 250 mΩ RDS(on). These products are RoHS compliant and come in a TO-247AB package.

Features
  • 170°C maximum operating temperature
  • Temperature-independent switching performance
  • Gate-oxide-free SiC switch
  • Suitable for connecting an anti-parallel diode
  • Positive temperature coefficient for easy paralleling
  • Low gate charge
  • Low intrinsic capacitance
Applications
  • Aerospace and defense applications
  • Down-hole oil drilling, geothermal instrumentation
  • Hybrid Electric Vehicles (HEV)
  • Solar inverters
  • Switched-Mode Power Supply (SMPS)
  • Power Factor Correction (PFC)
  • Induction heating
  • Uninterruptible Power Supply (UPS)
  • Motor drives

Silicon Carbide Transistor

ObrazManufacturer Part NumberOpisDostępna ilość Cena
TRANS SJT 1700V 4A TO247ABGA04JT17-247TRANS SJT 1700V 4A TO247AB0 - Immediate$70.92Wyświetl szczegóły
TRANS SJT 1700V 8A TO247ABGA08JT17-247TRANS SJT 1700V 8A TO247AB0 - Immediate$164.53Wyświetl szczegóły
Published: 2013-02-05