CozIR®-LP CO2 Sensor
Gas Sensing Solutions' CO2 sensor offers easy integration into gas monitoring and detection systems
The CozIR-LP CO2 sensor from Gas Sensing Solutions is extremely low-power, making it ideal for battery-powered systems such as IoT applications and smart technology. This means portable, wearable, and even self-powered monitoring systems and solutions are now possible for an application.
Designed for measuring low levels of CO2, this miniature, lightweight sensor offers easy integration into gas monitoring and detection systems. The CozIR-LP is built on Gas Sensing Solutions' unique patented LED technology platform and optical designs. This solid-state technology enables best-in-class power consumption, lifetime, and durability.
- Very low power/low energy consumption: 3 mW
- Long lifetime: >15 years
- Miniature format/small footprint
- Measures up to 1% CO2 concentration
- Solid-state: no moving parts, no heated filaments
- Vibration and shock resistant
- Non-heating
- Self-calibrating (see datasheet)
- Digital (UART) output
- RoHS compliant
- Manufactured in the UK
- Ideal for very low-power, battery, and IoT applications
- Up to 50X lower power than typical NDIR CO2 sensors
- Long lifetime and low maintenance
- Fits neatly inside compact instruments
- Suitable for wireless, portable, wearable, and self-powered systems
- Integrates with wireless IoT networks such as Zigbee, Wi-Fi, LoRa™, Bluetooth®, SigFox, and EnOcean®
- Supports energy-efficient smart homes
- Internet of Things (IoT) applications, such as smart homes and smart cities
- Indoor air quality (IAQ)
- HVAC
- Building control
- Horticulture and agriculture
- Food packaging
- Instrumentation
- Automotive
- Aerospace
- Safety
CozIR®-LP CO2 Sensor
| Obraz | Manufacturer Part Number | Opis | Dokładność | Wyjście | Temperatura robocza | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | COZIR-LP-5000 | SENSOR CARBON DIOXIDE UART OUT | ±3% | UART | 0°C - 50°C | 76 - Immediate | $205.57 | Wyświetl szczegóły |
Evaluation Kit
| Obraz | Manufacturer Part Number | Opis | Zasięg wykrywania | Czułość | Wbudowane | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVKITCLP-5000 | EVALUATION KIT, ULTRA-LOW POWER | - | - | - | 1 - Immediate | $729.54 | Wyświetl szczegóły |