HP Power Delivery Series

The FTDI HP series high-speed USB bridge offers enhanced power delivery (PD) functionality

Image of FTDI's High-Speed USB BridgeThe FTDI HP series offers high-performance USB interface ICs designed for demanding embedded and industrial applications. It provides a two-in-one solution that seamlessly integrates USB Type-C® with enhanced PD and data bridging. This unique feature enables higher power availability, allowing either at the connected Host PC to draw more power or to provide power to charge the Host PC.

Supporting USB to UART, SPI, and I2C protocols, the HP family enables flexible, low-latency, and power-efficient USB connectivity for modern system designs.

Features
  • Up to 2x USB PD 3.0 ports. One channel is for power and data, while the other channel is for power only
  • Supports 5 V/3 A, 9 V/3 A, 12 V/3 A, 15 V/3 A, 20 V/3 A, and more power profiles
  • Entire USB protocol handled on the chip. No USB-specific firmware programming required
  • USB 2.0 high speed (480 Mbits/second) and full speed (12 Mbits/second) compatible
  • Single chip USB to up to four data ports
  • Two multi-protocol synchronous serial engines (MPSSE) on channel A and channel B, to simplify synchronous serial protocol (USB to JTAG, I2C, SPI, or bit-bang) design
  • RS232/RS422/RS485 UART transfer data rate up to 12 Mbaud
  • Low operating USB suspend current
  • Extended -40°C to +85°C industrial operating temperature range
Applications
  • Sensor expansion (various sensors within the car; i.e., cameras, ultrasonic sensors, GPS fatigue detection, and more)
  • Bluetooth® Low Energy (BLE) expansion
  • Telematics boxes (T-Box)
  • Edge computing
  • Game controllers
  • Monitors
  • Smart cameras
  • Smart home controllers
  • Sweeping robots
  • Artificial intelligence (AI) controls 
  • Defibrillators
  • Medical X-ray machines
Updated: 2025-09-19

HP Power Delivery Series

ObrazManufacturer Part NumberOpisProtokółFunkcjaInterfejsDostępna ilość CenaWyświetl szczegóły
IC SERIAL USB-C UART QFN-56FT232HPQ-TRAYIC SERIAL USB-C UART QFN-56USBMost, USB do UART, FIFOI2C, FIFO, JTAG, szeregowe, SPI, UART0 - Immediate$17.13Wyświetl szczegóły
IC SERIAL USB-C UART QFN-56FT232HPQ-REELIC SERIAL USB-C UART QFN-56RS232, RS485, RS422, USBMost, USB do UART, FIFOI2C, FIFO, JTAG, szeregowe, SPI, UART0 - Immediate$18.36Wyświetl szczegóły
IC SERIAL USB-C UART QFN-64FT233HPQ-TRAYIC SERIAL USB-C UART QFN-64USBKontrolerFIFO, I2C, szeregowe, UART, USB41 - Immediate$17.45Wyświetl szczegóły
IC SERIAL USB-C UART QFN-64FT233HPQ-REELIC SERIAL USB-C UART QFN-64USBKontrolerFIFO, I2C, szeregowe, UART, USB0 - Immediate$15.26Wyświetl szczegóły
IC SERIAL USB-C UART QFN-68FT2232HPQ-TRAYIC SERIAL USB-C UART QFN-68USBMost, USB do UART, FIFOI2C, FIFO, JTAG, szeregowe, SPI, UART0 - Immediate$21.94Wyświetl szczegóły
IC SERIAL USB-C UART QFN-68FT2232HPQ-REELIC SERIAL USB-C UART QFN-68RS232, RS485, RS422, USBMost, USB do UART, FIFOI2C, FIFO, JTAG, szeregowe, SPI, UART0 - Immediate$22.78Wyświetl szczegóły
IC SERIAL USB-C UART QFN-76FT2233HPQ-TRAYIC SERIAL USB-C UART QFN-76USBKontrolerI2C, UART, USB280 - Immediate$22.33Wyświetl szczegóły
IC SERIAL USB-C UART QFN-76FT2233HPQ-REELIC SERIAL USB-C UART QFN-76USBKontrolerI2C, UART, USB0 - Immediate$18.94Wyświetl szczegóły
IC USB-C SERIAL UARTQFN-68FT4232HPQ-TRAYIC USB-C SERIAL UARTQFN-68USBKontrolerI2C, FIFO, JTAG, szeregowe, SPI, UART0 - Immediate$24.85Wyświetl szczegóły
IC USB-C SERIAL UART QFN-68FT4232HPQ-REELIC USB-C SERIAL UART QFN-68RS232, RS485, RS422, USBKontrolerI2C, FIFO, JTAG, szeregowe, SPI, UART0 - Immediate$27.37Wyświetl szczegóły
IC USB-C SERIAL UART QFN-76FT4233HPQ-TRAYIC USB-C SERIAL UART QFN-76RS232, RS485, RS422, USBKontrolerI2C, FIFO, JTAG, szeregowe, SPI, UART327 - Immediate$25.21Wyświetl szczegóły
IC USB-C SERIAL UART QFN-76FT4233HPQ-REELIC USB-C SERIAL UART QFN-76RS232, RS485, RS422, USBKontrolerI2C, FIFO, JTAG, szeregowe, SPI, UART0 - Immediate$22.53Wyświetl szczegóły

Evaluation Boards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR FT4233HPUMFT4233HPEVEVAL BOARD FOR FT4233HP0 - Immediate$379.73Wyświetl szczegóły
EVAL BOARD FOR FT233HPUMFT233HPEVEVAL BOARD FOR FT233HP3 - Immediate$387.70Wyświetl szczegóły
EVAL BOARD FOR FT232HPUMFT232HPEV-SEVAL BOARD FOR FT232HP0 - Immediate$112.00Wyświetl szczegóły
EVAL BOARD FOR FT233HPUMFT233HPEV-SDEVAL BOARD FOR FT233HP5 - Immediate$157.17Wyświetl szczegóły
Published: 2021-11-16