USB Hi-Speed to UART Cables

FTDI expands their range of 'Instant USB' solutions with USB Hi-Speed to Digital Level UART cables

Image of FTDI's USB Hi-Speed to UART CablesFTDI has announced the addition of two more cables to its USB to digital level serial interface product offering. The products, which make up the company's C232HD USB 2.0 Hi-Speed to Digital Level UART cable series, each incorporate one of its FT232H Hi-Speed USB interface ICs, mounted on a compact circuit board contained within the USB connector at the end of the cable. Receive and transmit buffers with 1 Kbyte capacities allow efficient transfer of high levels of data. The signal levels are either +3.3 V (for the C232HD-DDHSP-0 version) or +5 V (for C232HD-EDHSP-0 version).

The integrated FT232H IC handles all the USB signaling and protocols, facilitating rapid implementation and lowering engineering overheads. Both the C232HD-DDHSP-0 and C232HD-EDHSP-0 have an optional power output capability with a maximum output current of 200 mA at their respective signal voltage level. The cables, which are 1.8 m long, can cope with data transfer rates of up to 12 Mbaud.

Both of these cable products have an operational temperature range of -40 °C to +85 °C. They are housed in black cabling with a transparent connector at the end. Individual wires are terminated on to a single header socket.

Features
  • Based on the single chip USB Hi-Speed FT232H device
  • USB 2.0 Hi-Speed (480 Mbits/second) and Full Speed (12 Mbits/second) compatible
  • Entire USB protocol handled on the chip – no USB-specific firmware programming required
  • USB type A connector for direct connection to USB host or hub
  • USB bus powered
  • Asynchronous UART transfer data rate up to 12 Mbaud
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
  • Fully assisted hardware or X-On / X-Off software handshaking
  • Transmit and receive LEDs
  • 1 Kbyte receive and transmit buffers for high data throughput
  • Adjustable receive buffer timeout
  • Support for USB suspend and resume
  • Low operating and USB suspend current
  • Low USB bandwidth consumption
  • UHCI / OHCI / EHCI host controller compatible
  • -40°C to +85°C operating temperature range
  • Cable length is 1.8 m (6 feet)
  • Custom versions available (subject to minimum order quantity (MOQ))
  • FTDI's royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases

C232HD

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CABLE USB HS UART 3.3V, 1.8MC232HD-DDHSP-0CABLE USB HS UART 3.3V, 1.8M0 - Immediate$136.45Wyświetl szczegóły
CABLE USB HS UART 5V, 1.8MC232HD-EDHSP-0CABLE USB HS UART 5V, 1.8M0 - Immediate$138.25Wyświetl szczegóły
Published: 2012-06-29