FT81x Series ICs - Embedded Video Engine (EVE)

Bridgetek/FTDI's high-resolution graphics, audio control, and touch control, all in an integrated circuit

Image of FTDI's FT81x Series ICs - Embedded Video Engine (EVE) Bridgetek's EVE technology from Bridgetek/FTDI is a revolutionary idea that supports high-resolution graphics, audio control, and touch control in one integrated circuit (IC). The products utilize an object-oriented methodology for creating high-quality human-machine interfaces (HMIs). The FT81x family builds on from the first generation of FT80x EVE touch display controller ICs. The FT81x family consists of four devices, which extends the capabilities and offers many improvements over the past generation.

The FT81x family provides high resolution, faster data transfer, faster image and video loading, and a larger memory capacity that helps engineers design advanced and sophisticated HMIs while providing a lower bill of materials. The family consists of

  • FT810Q-T: an 18-bit RGB, resistive touch control
  • FT811Q-T: an 18-bit RGB, capacitive touch control
  • FT812Q-T: a 24-bit RGB, resistive touch control
  • FT813Q-T: a 24-bit RGB, capacitive touch control

Image of FTDI's FT81x Series ICs Diagram

Features
  • Maximum screen resolution increased from 512 pixels x 512 pixels to 800 pixels x 600 pixels
  • Color depth increased from 18-bit to 24-bit (FT812 and FT813)
  • Extra-large ROM fonts added
  • Orientation switching support added with REG ROTATE and CMD SETROTATE
  • Object memory increased from 256 kBytes to 1 Mbyte
  • Master clock frequency improvement: REG PCLK can now be 1
  • Smooth back-motion JPG encoded AVI video playback
  • Multiple 16-bit/32-bit color palettes supported with transparency
  • L2 format supported for efficient DXT1-style bitmaps
  • CMD MEDIAFIFO specifies an area of main memory to use as a FIFO for JPG, AVI, and PNG loading
  • Multiple numeric formats supported including binary, octal, decimal, and hex
  • Simplified font loading with CMD SETFONT2
  • MCU interfacing via SPI, Dual SPI, or Quad SPI options
Applications
  • Point-of-sale machines
  • Multi-function printers
  • Instrumentation
  • Home security systems
  • Tele/video conferencing systems
  • Blood pressure displays
  • Heart monitors
  • Glucose level displays
  • Meters
  • Home appliance devices
  • Thermostats
  • Sprinkler system displays
  • GPS/satellite navigation systems
  • Vending machine control panels
  • Elevator controls

FT81x Series ICs

ObrazManufacturer Part NumberOpisTyp mocowaniaObudowa / skrzyniaDostępna ilość CenaWyświetl szczegóły
IC VIDEO GRAPHIC CNTL 48VQFNFT810Q-TIC VIDEO GRAPHIC CNTL 48VQFNMontaż powierzchniowy48-VFQFN podkładka odsłonięta175 - Immediate$34.69Wyświetl szczegóły
IC VIDEO GRAPHIC CNTL 48VQFNFT811Q-TIC VIDEO GRAPHIC CNTL 48VQFNMontaż powierzchniowy48-VFQFN podkładka odsłonięta6431 - Immediate$34.69Wyświetl szczegóły
IC VIDEO GRAPHIC CNTL 56VQFNFT812Q-TIC VIDEO GRAPHIC CNTL 56VQFNMontaż powierzchniowy56-VFQFN podkładka odsłonięta1669 - Immediate$34.33Wyświetl szczegóły
IC VIDEO GRAPHIC CNTL 56VQFNFT813Q-TIC VIDEO GRAPHIC CNTL 56VQFNMontaż powierzchniowy56-VFQFN podkładka odsłonięta2806 - Immediate$34.33Wyświetl szczegóły
Published: 2018-04-25