Cable Management ATX Power Supply

FSP’s cable management ATX power supply has an innovative mechanical design

Image of FSP's Cable Management ATX Power SupplyFSP's ATX models are available in standard direct output and modular cable configurations and include most modular options on the market. The modular design can improve the ease of use of the power supply. Users can configure their power cables according to the system's needs. If the power supply is damaged, users only need to replace the power supply, not the entire supply. The special plug-in design for cables and jacks improves the convenience of replacement. Fully modular connectors allow users to quickly disassemble cables, locate issues, and save debugging time whenever the system experiences problems.

FSP's cable management ATX power supply series is an industrial level of switching power supply. The power supply offers easy maintenance and a total power capacity from 300 W up to 500 W. It uses a unique active PFC (power factor correction) circuit design. Its high-load electrical components make it well suited for use in an industrial environment. In addition, with its full range of input and output electrical features, the power supply is an excellent choice for servers, workstations, communication, or any other automation applications. The product also complies with the latest safety and EMC standards, perfectly meeting various regulations worldwide.

Features
  • Cable management feature for easy maintenance
  • Internal 8 cm fan at the output side for better acoustic quality
  • Available in 300 W, 400 W, and 500 W
  • Certified CB 62368-1 and CB 60950-1
  • Resettable power shut down
  • High reliability
  • Designed for 5,000 meters above sea level
  • Well working performance at +50°C
  • Low ripple and noise
  • Support OCP, OTP, and OVP circuit protection
  • Short circuit protection on all outputs
  • 100% hi-pot tested
  • MTBF:100K hours at +25°C
Applications
  • Servers
  • Workstations
  • Communication
  • All automation applications

Cable Management ATX Power Supply

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
AC/DC CNVT 3.3V 5V 2X12V -12VFSP300-70AGGBM(M)AC/DC CNVT 3.3V 5V 2X12V -12V75 - Immediate$323.60Wyświetl szczegóły
Published: 2021-03-31