i.MX51 Applications Processors

NXP high performance processing optimized for lowest power consumption

Image of NXP Semiconductor's i.MX51 Applications ProcessorsNXP Semiconductor's i.MX51 multimedia applications processors represent the latest addition to a growing family of multimedia-focused products offering high performance processing optimized for lowest power consumption.

The i.MX51 processors feature NXP’s advanced and power-efficient implementation of the ARM Cortex A8™ core, which operates at speeds as high as 800 MHz. Up to 200 MHz DDR2 and mobile DDR DRAM clock rates are supported.

Features Applications
  • Smart speed technology
  • High-tier portable applications processor
  • Multimedia powerhouse
  • Powerful graphics acceleration
  • Increased security
  • Interface flexibility
  • Netbooks (web tablets)
  • Nettops (Internet desktop devices)
  • Mobile Internet devices (MID)
  • Portable media players (PMP)
  • Portable navigation devices (PND)
  • High-end PDAs
  • Gaming consoles
  • Automotive navigation and entertainment

i.MX51

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MPU I.MX51 600MHZ 529BGAMCIMX512CJM6CIC MPU I.MX51 600MHZ 529BGA0 - Immediate$217.26Wyświetl szczegóły
IC MPU I.MX51 800MHZ 529BGAMCIMX512DJM8CIC MPU I.MX51 800MHZ 529BGA0 - Immediate$196.88Wyświetl szczegóły
IC MPU I.MX51 600MHZ 529BGAMCIMX515CJM6CIC MPU I.MX51 600MHZ 529BGA0 - Immediate$227.32Wyświetl szczegóły
IC MPU I.MX51 800MHZ 529BGAMCIMX515DJM8CIC MPU I.MX51 800MHZ 529BGA0 - Immediate$291.67Wyświetl szczegóły
I.MX51 EVAL BRDMCIMX51EVKJI.MX51 EVAL BRD1 - Immediate$3,509.12Wyświetl szczegóły
Published: 2011-01-24