TGW-Q14BB-FCQ 100 Gigabit Optical Transceiver
Formerica's TGW-Q14BB-FCQ 100 Gigabit QSFP28 pluggable optical transceiver module designed for optical communication applications
Formerica's TGW-Q14BB-FCQ is a 4-lane aggregated 100 Gbps optical pluggable transceiver designed for optical communication applications compliant with IEEE 802.3ba 100GBase-LR4 and QSFP28 MSA. The TGW-Q14BB-FCQ supports long reach of 10 km on single mode fiber.
- Maximum operation power: less than 4 W
- Data rate: aggregated 25 Gbps per wavelength
- Compliance: IEEE 802.3ba 100GBase-LR4 and QSFP28 MSA
- Central wavelength of 4 LAN WDM channels: 1295.56 nm, 1300.05 nm, 1304.58 nm, 1309.14 nm
- Digital diagnostic monitoring interface
- Link distance: 10 km on single mode fiber
- Laser safety: Class 1M per IEC 60825-1: 2007
- Operating case temperature: 0°C to +70°C
- LC duplex connector
- Proven highly reliable design and manufacturing process
- RoHS 6 compliant
- TAA compliant
- 100GBase-LR4 Ethernet links
- Infiniband QDR and DDR interconnects
- Client-side 100 G telecom connections
TGW-Q14BB-FCQ Optical Transceiver
| Obraz | Manufacturer Part Number | Opis | Typ złącza | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TGW-Q14BB-FCQ | TXRX QSFP28 100GBPS 1310NM | LC Duplex | 2 - Immediate | $8,137.29 | Wyświetl szczegóły |