BMR510 2-Phase Integrated Power Stage Module

Flex Power Modules’ integrated power stage module is optimized for top side cooling and optional solder-bump terminations for easy assembly

Image of Flex Power Modules BMR510 2-Phase Integrated Power Stage ModuleFlex Power Modules' BMR510 is a two-phase integrated power stage module with a continuous total output current of 80 A. The module is capable of delivering a total of 140 A peak output at 0.5 V to 1.3 V from an input of 4.5 V to 16 V.

At less than 0.7 cm3 (10 mm x 9 mm x 7.6 mm) the module provides a complete power stage, including magnetics, for a highly-specified integrated power stage module in space-constrained applications. Target end-uses are to power silicon devices such as CPUs, GPUs, IPUs, high-end FPGAs, and high-performing ASICs with a current demand of over 100 A, commonly found in the latest AI applications.

The halogen-free BMR510 is optimized for top side cooling and features LGA or optional solder-bump terminations for easy assembly. Overtemperature and overcurrent protection are included, and values are sensed for remote monitoring. An enable input is provided and the module will accept tri-state PWM inputs.

Thermal models are available for the part to enable effective integration in the target application.

Features
  • Designed for high-power applications with space restrictions
  • Optimized for top side cooling
  • Current and temperature sense
  • Accepts tri-state PWM signals
Applications
  • Datacom applications

BMR510 2-Phase Integrated Power Stage Module

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
4.5-15VIN; 0.5-1.3VOUT; 80A 140ABMR5101034/0024.5-15VIN; 0.5-1.3VOUT; 80A 140A0 - Immediate$63.38Wyświetl szczegóły
Published: 2023-09-18