Mini-SAS HD
Amphenol Communications Solutions offers their Mini-SAS HD next-generation SAS storage interface
The Mini-SAS HD product is the next-generation SAS storage interface addressing channel bandwidth requirements of 6 Gb/s, 12 Gb/s and 14 Gb/s meeting or exceeding the respective SAS 2.1 and proposed SAS 3.0 specifications. The Mini-SAS HD product provides greater port density (11 mm port-to-port) versus the existing Mini-SAS 2.0 product (19.01 mm port-to-port). Amphenol Communications Solutions Mini-SAS HD product is fully compliant to the SFF-8643 and SFF-8644 industry specifications. Internal and external connector configurations of the Mini-SAS HD product include 1 x 1 (4x), 1 x 2 (8x), and 1 x 4(16x) and enables 4x and 8x internal and external cable assembly solutions which include EEPROM communication. The Mini-SAS HD profile design is PCI Express compatible and can be utilized in PCI Express architecture applications.
Features and Benefits
- IMLA based board connector insures compliance to the SAS 2.1 and proposed 3.0 electrical performance criteria
- Internal and external board connector and cable assemblies provide end-to-end application solutions
- 1 x 1, 1 x 2 and 1 x 4 connector/cage assemblies offer product family design flexibility
- All board connectors and configurations are fully 6 G and 12 G compliant, allowing for use of same part numbers when system speeds increase from 6 G to 12 G
- Metal cages on the external connector and cables provide 360° EMI shielding and replaces problematic EMC elastomeric gaskets
- Cable assemblies offered in 4x and 8x configurations
- Eye-of-the-needle connector and cage single-step termination yields consistent application to the PCB
- The external cable strain relief results in an axial pull force in excess of 20 lbs
- Cable latch design reduces cable insertion force and un-mating issues
- Pull tabs are available in multiple lengths in Pantone 279 color to meet many application needs
- Positive stop feature on the casting prevents external cable assembly mating over-travel
- Hybrid external cables (Mini-SAS HD to Mini-SAS) allow for backwards-compatible cabling with legacy system hardware
Applications
- Data
- Servers
- RAID systems
- Storage racks
- External storage systems
- SAS/SATA HBA interfaces
- Direct-attached storage (DAS)
- Communications
- Switches
Mini-SAS HD
| Obraz | Manufacturer Part Number | Opis | Liczba pozycji | Typ złącza | Płeć | Dostępna ilość | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10117949-5060HLF | CABLE MINISAS HD 4X M-M 6M | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-3006LF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-3006HLF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-2005LF | CABLE MINISAS HD 4X M-M 500MM | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-2005HLF | CABLE MINISAS HD 4X M-M 500MM | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-2008HLF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-2008LF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-2010HLF | CABLE MINISAS HD 4X M-M 1M | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-3010LF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-3010HLF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-2020LF | CABLE MINISAS HD 4X M-M 2M | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-2015LF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-3015LF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-4010LF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-2020HLF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-3020HLF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-3030LF | CABLE MINISAS HD 4X M-M 3M | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-3025LF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-4020LF | CABLE MINISAS HD 4X M-M 2M | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |
![]() | ![]() | 10117949-3030HLF | MINI-SAS HD ASY | 36 | Wtyczka na wtyczkę | Męskie - męskie | 0 - Immediate | Wyświetl szczegóły |