D-Subminiature Connectors High Density
D-Sub Connectors from Amphenol Communications Solutions provide high density, high speed interfaces
The high density D-Sub range is part of Amphenol Communications Solutions' I/O connections portfolio that provides customers access to a wide range of industry standard and application specific I/O interconnect solutions. Amphenol Communications Solutions' I/O connector solutions complete board and system designs by providing high density, high-speed interfaces to enable interconnect technologies for networking, storage and memory, and complementary products for power distribution. The range of standardized I/O solutions enables full compliance to industry standards such as Ethernet, SFF, infiniband, USB, PCMCIA or HDMI. With Amphenol Communications Solutions' high-speed, power, assembly, and mechanical packaging expertise, a designer gains the advantage of getting his signals out of the box at optimal cost and performance.
Features and Benefits
- Compact-D is the answer to the increasing need for higher density packaging
- Available with different PCB mounting and panel mounting accessory options
- Selected layouts available in press fit and pin-in-paste versions
- Contact layout: 15, 26, 44, 62, or 78 positions
D-Subminiature Connectors High Density
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 10090929-S154VLF | CONN D-SUB HD RCPT 15P VERT SLDR | 3478 - Immediate | $9.57 | Wyświetl szczegóły |
![]() | ![]() | 10090769-P154ALF | CONN D-SUB HD PLG 15POS SLDR CUP | 3630 - Immediate | $3.96 | Wyświetl szczegóły |
![]() | ![]() | 10090926-P154VLF | CONN D-SUB HD PLG 15POS R/A SLDR | 2001 - Immediate | $7.19 | Wyświetl szczegóły |
![]() | ![]() | 10090928-P154VLF | CONN D-SUB HD PLUG 15P VERT SLDR | 834 - Immediate | $10.31 | Wyświetl szczegóły |
![]() | ![]() | 10090770-S154ALF | CONN D-SUB HD RCPT 15P SLDR CUP | 0 - Immediate | $3.96 | Wyświetl szczegóły |
![]() | ![]() | 10090930-P150ALF | CONN D-SUB HD HOUSING PLUG 15POS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 10090931-S150ALF | CONN D-SUB HD HOUSING RCPT 15POS | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 10090932-P2448LF | CONN D-SUB PIN 24-28AWG CRIMP | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 10090933-S2448LF | CONN D-SUB SOCKET 24-28AWG CRIMP | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |