XR79120 Power Module

MaxLinear introduces the industries smallest 20 A step-down power module

Image of Exar's ER79120MaxLinear's XR79120 is a 20 A synchronous step-down power module for point-of-load supplies. Power modules integrate the controls, MOSFETS, inductors, and capacitors at a density not possible on a PCB. A wide 4.5 V to 22 V input-voltage range allows for single supply operation from industry standard 5 V, 12 V, and 19.6 V rails.

With a proprietary emulated current mode constant-on-time (COT) control scheme, the XR79120 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.12% load and 0.17% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads, thereby significantly increasing the converter efficiency. With a 93% peak efficiency and 84% for loads as low as 100 mA, the XR79120 is suitable for applications where lower power losses are important.

A host of protection features, including over-current, over-temperature, short-circuit, and UVLO, help achieve safe operation under abnormal operating conditions. Other versions are also available, refer to XR79103 (3 A), XR79106 (6 A), XR79110 (10 A), and XR79115 (15 A) for more information.

Features:
  • 20 A power module
    • Integrated MOSFETs, capacitors and inductors
    • 12 x 14 x 4 mm QFN package
    • Efficiency >93%
  • Wide 4.5 V to 22 V input-voltage range
    • 3 V to 22 V PVIN with 5 V bias
    • 4.5 V to 5.5 V single supply operation
    • >0.6 V adjustable output voltage
  • XR79103, 3 A
  • XR79106, 6 A
  • XR79110, 10 A
  • XR79115, 15 A
  • XR79120, 20 A
  • Constant on-time control
    • No loop compensation required
    • Stable ceramic output capacitor operation
    • Programmable 200 ns to 2 μs on-time
    • Constant 400 kHz to 600 kHz frequency
  • Selectable CCM or CCM/DCM modes
    • CCM/DCM for high efficiency at light load
    • CCM/ for constant frequency at light load
  • Programmable current limit with thermal compensation
  • Precision enable and power-good flag
  • Programmable soft-start
Applications:
  • Point-of-load conversion
  • Distributed power architecture
  • Audio/video equipment
  • Industrial and medical equipment
  • Switches/routers
  • Base stations
  • Telecommunications
  • FPGA/DSP/processor supplies
  • Industrial PCs

20 A - XR79120

ObrazManufacturer Part NumberOpisDostępna ilość Cena
DC DC CONVERTER 0.6-5.5VXR79120EL-FDC DC CONVERTER 0.6-5.5V0 - Immediate$53.56Wyświetl szczegóły

Evaluation Board for XR79120

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR XR79120XR79120EVBEVAL BOARD FOR XR791200 - Immediate$169.58Wyświetl szczegóły

15 A - XR79115

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DC DC CONVERTER 0.6-5.5VXR79115EL-FDC DC CONVERTER 0.6-5.5V150 - Immediate$74.21Wyświetl szczegóły

10 A - XR79110

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DC DC CONVERTER 0.6-5.5VXR79110EL-FDC DC CONVERTER 0.6-5.5V0 - Immediate$63.43Wyświetl szczegóły

6 A - XR79106

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DC DC CONVERTER 0.6-5.5VXR79106EL-FDC DC CONVERTER 0.6-5.5V0 - Immediate$42.99Wyświetl szczegóły

3 A - XR79103

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DC DC CONVERTER 0.6-5.5VXR79103EL-FDC DC CONVERTER 0.6-5.5V0 - Immediate$16.32Wyświetl szczegóły
Published: 2015-08-10