IR Series High-Power LEDs

Everlight’s high-power infrared LEDs come in miniature surface-mount packages

Image of Everlight High Power IR Series LEDsEverlight's IR series high-power infrared LEDs come in a miniature surface-mount package, molded in a water clear silicone with a spherical top view lens. The devices are spectrally matched with silicon photodiode phototransistor and feature operating temperature ranges of -40°C to +85°C and -40°C to +125°C.

Features
  • Small package with high-efficiency
  • Lead-free
  • RoHS-compliant
Applications
  • CCD camera
  • Infrared applied system

IR Series LEDs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IR EMITTER - SMD 3535 - 940NMEAIST3535A1IR EMITTER - SMD 3535 - 940NM0 - ImmediateSee Page for PricingWyświetl szczegóły
IR EMITTER - SMD 3535 - 850NMEAIST3535A2IR EMITTER - SMD 3535 - 850NM0 - ImmediateSee Page for PricingWyświetl szczegóły
IR EMITTER - SMD 3535 - 850NMEAIST3535A4IR EMITTER - SMD 3535 - 850NM266 - Immediate$25.97Wyświetl szczegóły
IR EMITTER - SMD 3535 - 855NMEAIST3535A0IR EMITTER - SMD 3535 - 855NM0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2019-09-04