5630 LED Series

Everlight Electronics' 5630 LED series features industry-standard 5.6 mm x 3.0 mm x 0.65 mm package

Image of Everlight Electronics' 5630 LED SeriesEverlight's 5630 series brings industry-leading performance and reliability to mid-power LEDs for the lighting market. Its LED’s low power, high efficacy, and low thermal resistance make it a perfect solution for high-density arrays, strip lighting, and backlighting applications where a more uniform light distribution is desired. The 5630 enables designs for distributed light sources that meet the most demanding color quality requirements. Offered in the full CCT range from 2,700 K to 6,500 K and with a minimum of 80 CRI and 90 CRI offerings, Everlight 5630 is engineered for both consumer and professional lighting applications. It is ideal for efficient and homogeneous lighting applications.

Features
  • Industry-standard package 5.6 mm x 3.0 mm x 0.65 mm
  • Highest efficacy with 210 lm/W at 65 mA
  • Full range CCT 2,700 K to 6,500 K
  • Enables efficient system design with uniform light
  • Meet demanding color quality requirements
  • High reliability
  • ANSI and 3-step MacAdam ellipse color kits available
Applications
  • Downlights
  • Indoor area lighting
  • Linear
  • Tubes
  • Troffers

5630 LED Series

ObrazManufacturer Part NumberOpisStrumień przy 85°C, prąd - próbaDostępna ilość CenaWyświetl szczegóły
LED WARM WHT 2700K 2PLCCEAHE5630WE03LED WARM WHT 2700K 2PLCC-83 - Immediate$1.65Wyświetl szczegóły
LED WARM WHT 3000K 2PLCCEAHE5630WE13LED WARM WHT 3000K 2PLCC-5 - Immediate$1.58Wyświetl szczegóły
LED NEUTRAL WHT 4000K 2PLCCEAHE5630WE33LED NEUTRAL WHT 4000K 2PLCC-4171 - Immediate$1.65Wyświetl szczegóły
LED COOL WHITE 5700K 2PLCCEAHE5630WE53LED COOL WHITE 5700K 2PLCC-7380 - Immediate$1.65Wyświetl szczegóły
LED COOL WHITE 6500K 2PLCCEAHE5630WE63LED COOL WHITE 6500K 2PLCC-4272 - Immediate$2.37Wyświetl szczegóły
LED COOL WHITE 6500K 2PLCCEAHP5630WA0LED COOL WHITE 6500K 2PLCC-0 - ImmediateSee Page for PricingWyświetl szczegóły
LED NEUTRAL WHT 4000K 2PLCCEAHP5630WA3LED NEUTRAL WHT 4000K 2PLCC-0 - ImmediateSee Page for PricingWyświetl szczegóły
LED WARM WHT 2700K 2PLCCEAHP5630WA6LED WARM WHT 2700K 2PLCC-0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2017-02-24