B82804E 500 V Transformers

TDK EP9 series compact gate driver transformers offer exceptional insulation, minimal coupling capacitance, and high thermal resilience

Image of EPCOS B82804E 500 V TransformersTDK B82804E EP9 series 500 V transformers are more compact than the existing E10EM series of surface-mount transformers designed specifically for IGBT and FET gate driver circuits. Engineered for high performance in demanding e-mobility and industrial applications with 500 V system voltage, these components offer exceptional insulation, minimal coupling capacitance, and high thermal resilience. The EP9 series is driving the green transformation towards a more electric and sustainable future.

The EP9 series is built on a MnZn ferrite core with SMD L-pin construction, delivering a height of just 11 mm and a footprint of 13 mm x 11 mm. These transformers operate across a wide temperature range of -40°C to +150°C, ensuring durability under harsh conditions. With a coupling capacitance of only 2 pF, complying with the AEC-Q200 Rev. E standard, and creepage and clearance of at least 5 mm, these surface-mount components are generally used in automotive applications and other demanding environments.

The transformers support topologies such as half-bridge and push-pull converters with typical operational frequency of 100 kHz to 400 kHz and turns ratios optimized for specific applications. These components are available in tape-and-reel packaging, ensuring ease of assembly for high-volume production environments.

The B82804X1 sample kit contains six transformers of each version.

Features
  • Dimensions: 13 mm x 11 mm x 11 mm (L x W x H)
  • Wide temperature range: -40°C to +150°C
  • Very low coupling capacity: 2 pF
  • Insulation characteristics: Creepage and clearance ≥5 mm (cumulative, core floating)
  • Qualified to AEC-Q200 Rev. E
Applications
  • IGBT/MOSFET gate driver transformers for inverter systems
  • Auxiliary transformers for DC/DC converters
Updated: 2025-04-29

B82804E 500 V Transformers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EP9 IGBT GATE DRIVE TRANSFORMERB82804E0164A200EP9 IGBT GATE DRIVE TRANSFORMER232 - Immediate$16.32Wyświetl szczegóły
EP9 IGBT GATE DRIVE TRANSFORMERB82804E0473A200EP9 IGBT GATE DRIVE TRANSFORMER234 - Immediate$16.32Wyświetl szczegóły

B82804E Sample Kit

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EP9 IGBT GATE DRIVE TRANSFORMERB82804X0001EP9 IGBT GATE DRIVE TRANSFORMER3 - Immediate$148.24Wyświetl szczegóły
Published: 2025-03-06