B3292xU/V Series Film Capacitors
TDK Electronics extends the X2 portfolio with compact 350 VAC capacitors for industrial and automotive applications
TDK Electronics extends its X2 safety film capacitor portfolio with the B3292xU/V series, supporting higher voltages and offering compact lead spacings of 15 mm and 22.5 mm with capacitance values from 47 nF to 1.8 µF. Rated at 350 VAC and robust against peak voltage pulses up to 2.5 kV per IEC 60384-14, the series is designed for interference suppression in demanding, space-constrained industrial and automotive environments in series with the mains. Typical applications include onboard chargers, EV charging systems, PV inverters, energy meters, and capacitive power supplies.
All X2 EMI suppression series are now available with lead spacings from 15 mm to 52.5 mm, covering capacitance values from 47 nF to 20 µF. They pass the temperature, humidity, bias (THB) test at +85°C, 85% RH, and rated voltage for 1,000 h, meeting Grade III, Test Condition B requirements. In addition, the series offers AEC-Q200 compliance, excellent self-healing properties, and a maximum operating temperature of +110°C, ensuring durability even under severe ambient conditions.
With their compact dimensions and high DC testing voltage of 1,505 V for 2 s, the B3292xU/V series provides a balanced solution of performance and size for next-generation industrial drives and automotive power electronics, supporting the growing need for efficient and space-optimized EMI suppression solutions. TDK offers a range of design tools and SPICE models for the B3292xU/V series.
- X2 class for interference (EMI) suppression
- Across-the-line applications
- For connections in series with the mains
- Severe ambient conditions
- Small dimensions
- Good self-healing properties
- AEC-Q200E compliant
- Capacitive power supplies and energy meters
- Industrial drives
- Onboard chargers
- EV charging
- PV inverters
B3292xU-V Series Film Capacitors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | B32922U4104M000 | CAP FILM 100NF 20% 350VAC RADIAL | 1670 - Immediate | $2.51 | Wyświetl szczegóły |
![]() | ![]() | B32922U4224M000 | CAP FILM 220NF 20% 350VAC RADIAL | 1950 - Immediate | $4.45 | Wyświetl szczegóły |
![]() | ![]() | B32922U4474M000 | CAP FILM 470NF 20% 350VAC RADIAL | 477 - Immediate | $5.46 | Wyświetl szczegóły |
![]() | ![]() | B32923U4684M000 | CAP FILM 680NF 20% 350VAC RADIAL | 0 - Immediate | $6.61 | Wyświetl szczegóły |
![]() | ![]() | B32924U4105M000 | CAP FILM 1UF 20% 350VAC RADIAL | 639 - Immediate | $7.04 | Wyświetl szczegóły |
![]() | ![]() | B32923U4105M000 | CAP FILM 1UF 20% 350VAC RADIAL | 876 - Immediate | $7.22 | Wyświetl szczegóły |
![]() | ![]() | B32923U4155M000 | CAP FILM 1.5UF 20% 350VAC RADIAL | 220 - Immediate | $9.59 | Wyświetl szczegóły |
![]() | ![]() | B32924U4335M000 | CAP FILM 3.3UF 20% 350VAC RADIAL | 399 - Immediate | $12.17 | Wyświetl szczegóły |
![]() | ![]() | B32926U4335M000 | CAP FILM 3.3UF 20% 350VAC RADIAL | 400 - Immediate | $13.32 | Wyświetl szczegóły |
![]() | ![]() | B32926U4475M000 | CAP FILM 4.7UF 20% 350VAC RADIAL | 360 - Immediate | $14.26 | Wyświetl szczegóły |
![]() | ![]() | B32926U4825M000 | CAP FILM 8.2UF 20% 350VAC RADIAL | 190 - Immediate | $21.98 | Wyświetl szczegóły |
![]() | ![]() | B32926U4106M000 | CAP FILM 10UF 20% 350VAC RADIAL | 219 - Immediate | $24.24 | Wyświetl szczegóły |
![]() | ![]() | B32928U4206M000 | CAP FILM 20UF 20% 350VAC RADIAL | 51 - Immediate | $40.11 | Wyświetl szczegóły |
![]() | ![]() | B32922U4334M000 | CAP FILM 330NF 20% 350VAC RADIAL | 0 - Immediate | $4.60 | Wyświetl szczegóły |
![]() | ![]() | B32924U4225M000 | CAP FILM 2.2UF 20% 350VAC RADIAL | 440 - Immediate | $10.41 | Wyświetl szczegóły |