Dolphin Sensor Starter Kit

The Dolphin sensor starter kit demonstrates EnOcean's energy harvesting and ultra-low power radio technology

Image of EnOcean's Dolphin Sensor Starter KitThe Dolphin sensor starter kit demonstrates EnOcean's energy harvesting and ultra-low power radio technology for wireless applications. The NWO-300DP comes with electromechanical push-button generators for switches and a solar powered temperature sensor. Radio telegrams sent by the self-powered sensors are received via a USB dongle and visualized via PC software. NWO-300DP (315 MHz) is provided as developer tool without CE certification.

Content
  • USB 300(C): USB stick transceiver
  • PTM 200(C): Self-powered push button
  • STM 330(C): Self-powered temperature sensor
  • User Manual
  • License for DolphinView Basic
Features
  • PC software DolphinView Basic visualizes and interprets EnOcean radio telegrams. It receives messages via USB 300, shows telegram content, and interprets EnOcean Equipment Profiles (EEP)
  • The push-button radio transmitter module PTM 200 enables implementation of wireless remote controls without batteries. Key applications are wall-mounted, flat rocker switches, as well as handheld remote controls
  • The solar-powered sensor module STM 330 enables wireless temperature sensors and room operating panels. It can be extended with a plug-and-play humidity sensor
  • USB 300 provides a bidirectional EnOcean radio gateway via USB to the PC. Radio messages are sent and received via PC software DolphinView Basic

Dolphin Sensor Starter Kit

ObrazManufacturer Part NumberOpisDostępna ilość Cena
KIT EVAL DOLPHIN SENSORNWO-300DPKIT EVAL DOLPHIN SENSOR40 - Immediate$802.46Wyświetl szczegóły
Published: 2013-03-25