CARDEDGE+ Card Edge Connectors

EDAC’s 2- to 188-position card edge connectors are available with multiple termination styles, mounting options, and orientations

Image of EDAC's CARDEDGE+ Card Edge ConnectorsEDAC’s standard product includes card edge, press-fit card edge, metal-to-metal card edge, high temp card edge, and high-speed card edge connectors. Each subcategory of the edge board connectors is available in many standard variations. These standard variations accept many board thicknesses and include multiple contact spacings (pitch), row spacings, insulator heights, termination styles, mounting options, and orientations.

In the event standard EDAC card edge connectors do not meet existing application requirements, the standard version can be modified with little to no additional cost, opening many more connector options.

EDAC offers multiple card guides and polarizing keys. Card guides can be preassembled if needed. Loose polarizing keys can be inserted into the connector where needed. The ability to mold a polarizing key within an existing standard product while utilizing existing tools is available if a more permanent polarized connector solution is required.

Features
  • Over 350,000 standard card edge connectors are available, with the capability to produce custom variations
  • Contact spacings of 0.050”, 0.100”, 0.125”, 0.150”, 0.156”, and 0.200”
  • Selective gold plating or all over gold with nickel underplating on contact mating area
  • PCB through-hole, wire wrap, solder eyelet, extender board tail, and other specialized contact options
  • From 2- to 188-contacts in single, bridged, and dual rows with or without card supports
Applications
  • Control boards in panel backplanes
  • Mother-to-daughterboard connections
  • Traffic management systems
  • Medical equipment
  • Energy management systems
  • Process control equipment
  • Power supplies
  • Storage devices
  • Navigational equipment

CARDEDGE+ Card Edge Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN EDGE DUAL FMALE 44POS 0.156305-044-520-202CONN EDGE DUAL FMALE 44POS 0.1568 - Immediate$40.32Wyświetl szczegóły
CONN EDGE DUAL FMALE 44POS 0.156307-044-520-202CONN EDGE DUAL FMALE 44POS 0.1561771 - Immediate$19.96Wyświetl szczegóły
CONN EDGE DUAL FML 100POS 0.125346-100-520-202CONN EDGE DUAL FML 100POS 0.125428 - Immediate$37.56Wyświetl szczegóły
CONN EDGE DUAL FMALE 44POS 0.156322-044-520-258CONN EDGE DUAL FMALE 44POS 0.1560 - Immediate$121.28Wyświetl szczegóły
CONN EDGE DUAL FMALE 62POS 0.100395-062-520-350CONN EDGE DUAL FMALE 62POS 0.1002472 - Immediate$7.01Wyświetl szczegóły

Accessories

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
POLARIZING KEY BETWEEN CONTACT306-240-318POLARIZING KEY BETWEEN CONTACT14452 - Immediate$1.39Wyświetl szczegóły
CARD GUIDE307-220-058CARD GUIDE483 - Immediate$10.56Wyświetl szczegóły
POLARIZING KEY BETWEEN CONTACT345-240-318POLARIZING KEY BETWEEN CONTACT2181 - Immediate$3.41Wyświetl szczegóły
POLARIZING KEY IN-CONTACT DL ROW307-240-328POLARIZING KEY IN-CONTACT DL ROW184 - Immediate$1.94Wyświetl szczegóły
CARD GUIDE307-220-078CARD GUIDE1783 - Immediate$10.56Wyświetl szczegóły
Updated: 2023-05-16
Published: 2020-03-23