500 Series High-Speed Backplane Connectors
EDAC’s 500 series connectors feature low noise, tight impedance control, and superior shock and vibration resistance
EDAC’s 500 series high-speed backplane connectors provide data transmission speeds up to 25 Gbps. These rugged connectors utilize a dual beam contact system for ultra-high continuity connections.
The 500 series connectors are a high-quality interconnect solution featuring low noise, tight impedance control, and superior shock and vibration resistance. These connectors are a superior solution for data-comm network backplanes, server farms, and all enterprise storage systems.
- Two pair and four pair versions
- 10 Gbps at 35 dB high-speed data
- High-continuity, dual-beam contact system
- High-temperature insulators
- High mating force of 0.38 newtons per pair
- Superior shock and vibration resistance
- Wide operating temperature range from -65°C to +105°C
- Top interconnect solution in telecom networks, servers, and data storage backplanes
- Telecom networks
- Server farms
- Data storage systems
- Audio-video streaming
- Blade computers
500 Series High-Speed Backplane Connectors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 500-080-231-B01 | ZD CONNECTOR 2.0MM HARD METRIC, | 0 - Immediate | $12.24 | Wyświetl szczegóły |
![]() | ![]() | 500-080-225-A02 | ZD COONECTOR, 2.0 MM HARD METRIC | 0 - Immediate | $21.41 | Wyświetl szczegóły |
![]() | ![]() | 500-040-231-C01 | ZD CONNECTOR, 2.0 MM HARD METRIC | 0 - Immediate | $7.66 | Wyświetl szczegóły |
![]() | ![]() | 500-040-225-E02 | ZD CONNECTOR, 2.0 MM HARD METRIC | 0 - Immediate | $16.83 | Wyświetl szczegóły |
![]() | ![]() | 500-080-225-D01 | ZD CONNECTOR, 2.0MM HARD METRICM | 0 - Immediate | $30.98 | Wyświetl szczegóły |
![]() | ![]() | 500-080-231-H01 | ZD+ CONNECTOR, 2.0MM HARD METRIC | 0 - Immediate | $32.10 | Wyświetl szczegóły |
![]() | ![]() | 500-080-225-F02 | ZD+ CONNECTOR, 2.0MM HARD METRIC | 0 - Immediate | $27.88 | Wyświetl szczegóły |
![]() | ![]() | 500-040-231-J01 | ZD+ CONNECTOR, 2.0MM HARD METRIC | 0 - Immediate | $14.99 | Wyświetl szczegóły |
![]() | ![]() | 500-040-225-G02 | ZD+ CONNECTOR, 2.0MM HARD METRIC | 0 - Immediate | $38.84 | Wyświetl szczegóły |