Ceramic Monoblock Bandpass Filters – DCF Series

ECS’ DCF series of ceramic monoblock bandpass filters are ideal for Wi-Fi 6 and 6E tri-band routers

Image of ECS' Ceramic Monoblock Bandpass Filters The DCF filter series from ECS Inc. International are developed with the future in mind. These high-performance ceramic monoblock bandpass filters provide low insertion loss without compromising performance.

These filters cover center frequencies from 5235 MHz to 6525 MHz and offer bandwidths from 180 MHz to 1200 MHz. The series footprints range from 8.6 mm x 4.6 mm to 12.8 mm x 5.3 mm and offer a standard industrial operating temperature of -40°C to +85°C. The ECS DCF bandpass filters should be purchased in pairs and will cover 5 GHz and 6 GHz bands and offer high or low side rejection up to 50 dBm absolute attenuation.

These surface mount filters are designed for Wi-Fi 6 and 6E tri-band routers, communication systems, home security, security access points, and telecommunication applications.

Features
  • Filter center frequencies ranging from 5235 MHz to 6525 MHz
  • Filter bandwidth ranging from 180 MHz to 1200 MHz
  • Operating temperature range: -40°C to +85°C
  • Footprints ranging from 8.6 mm x 4.6 mm to 12.8 x 5.3 mm
  • Low insertion loss ranging from 2.5 dB to 4.5 dB
  • Input power of 1 W
Applications
  • Wi-Fi 6 and 6E tri-band routers
  • Wireless communications
  • Home security
  • Security access points
  • Telecommunications

Ceramic Monoblock Bandpass Filters - DCF Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CER FILTER 5.235GHZ BAND PASSECS-DCF-101CER FILTER 5.235GHZ BAND PASS0 - Immediate$4.18Wyświetl szczegóły
CER FILTER 5.665GHZ BAND PASSECS-DCF-103CER FILTER 5.665GHZ BAND PASS0 - Immediate$4.18Wyświetl szczegóły
CER FILTER 5.4925GHZ BAND PASSECS-DCF-106CER FILTER 5.4925GHZ BAND PASS58 - Immediate$7.74Wyświetl szczegóły
CER FILTER 6.525GHZ BAND PASSECS-DCF-105CER FILTER 6.525GHZ BAND PASS2 - Immediate$7.74Wyświetl szczegóły
CER FILTER 5.245GHZ BAND PASSECS-DCF-104CER FILTER 5.245GHZ BAND PASS60 - Immediate$4.18Wyświetl szczegóły
CER FILTER 5.697GHZ BAND PASSECS-DCF-102CER FILTER 5.697GHZ BAND PASS57 - Immediate$4.18Wyświetl szczegóły
CER FILTER 5.4925GHZECS-DCF-107CER FILTER 5.4925GHZ860 - Immediate$9.02Wyświetl szczegóły
CER FILTER 6.525GHZECS-DCF-108CER FILTER 6.525GHZ0 - Immediate$9.02Wyświetl szczegóły
CER FILTER 5.4425GHZECS-DCF-109CER FILTER 5.4425GHZ0 - Immediate$8.77Wyświetl szczegóły
CER FILTER 6.45GHZECS-DCF-110CER FILTER 6.45GHZ75 - Immediate$8.77Wyświetl szczegóły
Updated: 2022-11-15
Published: 2022-08-09