Time Delay Chip Fuse

Superior protection against inrush currents offering the highest I²t rating in its class, the 3216TD series is available up to 12 Amps

Eaton's Time Delay Chip Fuse Provides Superior Protection Against Inrush Currents 3216TDThe Wire-In-Air 3216TD Chip Fuse from Eaton offers one of the highest inrush withstanding performances of nearly all fuses in its class. It provides superior performance against nuisance openings. Available up to 12 A, the 3216TD offers a very wide selection including the less common higher amperage ratings. Due to the excellent I2t performance, this fuse can often be used to replace larger time delay SMD fuses in certain applications.

Features Applications
  • Superior inrush withstand performance
  • Extensive offering
  • Wire-in-air construction
  • Low resistance
  • Space savings
  • LCD TV (backlight inverters)
  • PDP TV
  • Power supplies
  • Telecom
  • Computers

Time Delay Chip Fuse

ObrazManufacturer Part NumberOpisDostępna ilość Cena
FUSE BRD MT 6.3A 32VAC/VDC 1206TR/3216TD6.3-RFUSE BRD MT 6.3A 32VAC/VDC 120612865 - Immediate$5.50Wyświetl szczegóły
FUSE BRD MNT 10A 32VAC/VDC 1206TR/3216TD10-RFUSE BRD MNT 10A 32VAC/VDC 1206851 - Immediate$8.91Wyświetl szczegóły
FUSE BRD MNT 12A 32VAC/VDC 1206TR/3216TD12-RFUSE BRD MNT 12A 32VAC/VDC 12060 - Immediate$7.96Wyświetl szczegóły
Published: 2009-05-01