Circular Connector Covers
Menda/EasyBraid's connector covers are free of carbon black particulate
Menda/EasyBraid’s conductive circular connector covers are made using polyethylene material that was selected for its resilience.
They are properly sized and provide a snug and secure fit to keep connectors clean and protect against physical damage. These connector covers do not leave black marks and are suited to clean situations.
They are noncorrosive and produce no visible corrosion.
- Conductive Composite
- Permanently volume conductive and free of carbon black particulate
- Meets the requirements of NASM5501 31/32
- Resistance < 105 Ω
- Noncorrosive
- Tested to federal test method 101C using Kovar test plates
- Material properties
- Elongation: 24%
- Tensile: 2700 psi
- Vicat softening temp.: -85°C
- Passes the ASTM E595 standard for outgassing