Series 46 Signal Tower
EAO Series 46 signal towers are modular, powerful, and engineered for industrial-grade status indication
EAO user-friendly, versatile Series 46 signal light towers are setting a higher standard in visual signaling for industrial environments. Designed for maximum flexibility and fast installation, these towers support reliable operation even in demanding conditions. Built with an installer focused approach, the system features single point wiring to simplify setup and reduce installation time. A modular click and connect locking design allows each tower to be assembled, reconfigured, or expanded without the need for specialized tools. High efficiency LEDs provide bright, crystal clear visibility from long distances, ensuring long service life and consistent signaling in harsh or mission critical applications. Multiple color options allow configurations to be tailored for specific status indication needs, while support for both 24 VDC and 230 VAC makes the platform suitable for a wide range of global manufacturing and automation environments.
- Built for ease of use and maximum flexibility
- Vibrant LED illumination for strong visual indication and long life
- Resilient performance in harsh operating environments
- Modular click and connect locking system
- Multiple LED color options for customizable signaling
- Supports 24 VDC and 230 VAC power configurations
- Versatile for a wide range of applications
- Streamlined installation with single point wiring
- Unmatched LED longevity reduces maintenance needs
- Rugged design ensures reliable operation in tough conditions
- Quick assembly via click and connect system
- Modular tower available in multiple colors
- Two global voltage variants
- Machinery and industrial equipment
- Factory and process automation
- Panel building
- Lifting and moving
- HVAC
Series 46 Signal Tower
| Obraz | Manufacturer Part Number | Opis | Typ | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 46-583.1818 | LIGHT TOWER EXTENSION POLE, 25 | Słupek mocujący | 0 - Immediate | $26.49 | Wyświetl szczegóły |
![]() | ![]() | 46-583.1819 | LIGHT TOWER EXTENSION POLE, 25 | Słupek mocujący | 0 - Immediate | $42.37 | Wyświetl szczegóły |
![]() | ![]() | 46-582.1800 | WALL-MOUNTING BRACKET, PLASTIC, | Wspornik montażowy | 5 - Immediate | $53.56 | Wyświetl szczegóły |
![]() | ![]() | 46-583.1820 | LIGHT TOWER EXTENSION POLE, 25 | Słupek mocujący | 0 - Immediate | $63.54 | Wyświetl szczegóły |
![]() | ![]() | 46-585.1800 | WALL MOUNTING KIT, PLASTIC, GREY | Zestaw do montażu ściennego | 5 - Immediate | $139.33 | Wyświetl szczegóły |
![]() | ![]() | 46-585.1400 | WALL MOUNTING KIT, PLASTIC, YELL | Zestaw do montażu ściennego | 0 - Immediate | $139.33 | Wyświetl szczegóły |
![]() | ![]() | 46-581.1800 | CONNECTION MODULE, ROUND, IP44, | Podstawa łączeniowa | 10 - Immediate | $146.96 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1J21 | ILLUMINATION ELEMENT, BLUE, 24 V | Element optyczny | 3 - Immediate | $176.45 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1K21 | ILLUMINATION ELEMENT, COLORLESS, | Element optyczny | 3 - Immediate | $176.45 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1E21 | ILLUMINATION ELEMENT, RED, 24 V, | Element optyczny | 3 - Immediate | $176.45 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1G21 | ILLUMINATION ELEMENT, YELLOW, 24 | Element optyczny | 3 - Immediate | $176.45 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1H21 | ILLUMINATION ELEMENT, GREEN, 24 | Element optyczny | 3 - Immediate | $176.45 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1F21 | ILLUMINATION ELEMENT, ORANGE, 24 | Element optyczny | 3 - Immediate | $176.45 | Wyświetl szczegóły |
![]() | ![]() | 46-584.1922 | REPLACEMENT LIGHT TOWER LED, BA1 | Podstawa łączeniowa | 0 - Immediate | $90.24 | Wyświetl szczegóły |
![]() | ![]() | 46-584.1921 | REPLACEMENT LIGHT TOWER LED, BA1 | Element optyczny | 0 - Immediate | $90.24 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1G22 | ILLUMINATION ELEMENT, YELLOW, 24 | Element optyczny | 0 - Immediate | $176.45 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1J22 | ILLUMINATION ELEMENT, BLUE, 240 | Element optyczny | 0 - Immediate | $176.45 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1H22 | ILLUMINATION ELEMENT, GREEN, 240 | Element optyczny | 0 - Immediate | $176.45 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1E22 | ILLUMINATION ELEMENT, RED, 240 V | Element optyczny | 0 - Immediate | $176.45 | Wyświetl szczegóły |
![]() | ![]() | 46-580.1F22 | ILLUMINATION ELEMENT, ORANGE, 24 | Element optyczny | 0 - Immediate | $176.45 | Wyświetl szczegóły |