TL1016 Series Miniature Edge-Mount Tactile Switches
E-Switch's miniature edge-mount SMT switches are offered in multiple configurations
E-Switch's TL1016 tactile series is comprised of miniature edge-mount SMT switches which offer configurations with or without bosses and/or ground terminals. The TL1016 series provides gull-wing termination, 160 gf (black) or 220 gf (white) operating force options, and up to 100,000 cycle life expectancy in a 4.70 mm (L) x 3.55 mm (W) x 1.35 mm (H) footprint. Additional features on this low-profile tactile switch include SPST off-(on) function, 50 mA, 12 VDC contact rating, dielectric strength of 250 VAC for 1 minute, an operating and storage temperature range from -40°C to +85°C, travel of 0.20 mm +0.2 mm/-0.1 mm, and tape-and-reel packaging (3,500 pieces per reel). This tactile series is suitable for audio/visual equipment, computer peripherals, computer electronics, medical equipment, telecommunication devices, and test and instrumentation equipment.
- Up to 100,000 cycle life expectancy
- Tape-and-reel packaging
- Surface-mount design
- Actuation force options
TL1016 Series Tactile Switches
| Obraz | Manufacturer Part Number | Opis | Stopień ochrony | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TL1016AAF220QG | SWITCH TACTILE SPST-NO 0.05A 12V | - | 2876 - Immediate | $1.36 | Wyświetl szczegóły |
![]() | ![]() | TL1016ABF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | - | 3825 - Immediate | $1.40 | Wyświetl szczegóły |
![]() | ![]() | TL1016BAF220QG | SWITCH TACTILE SPST-NO 0.05A 12V | - | 16126 - Immediate | $1.40 | Wyświetl szczegóły |
![]() | ![]() | TL1016BBF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | - | 12002 - Immediate | $1.44 | Wyświetl szczegóły |