PV3 Series Illuminated Anti-Vandal Switch

E-Switch SPDT or DPDT anti-vandal switches have dot and ring illumination options

Image of E-Switch PV3 Series Illuminated Anti-Vandal Switch E-Switch PV3 series switches feature a 16 mm diameter panel cutout and an SPDT or DPDT contact arrangement. Non-sealed (IP40) and sealed (IP67) options are available, as well as multiple actuator choices and dot and ring LED illumination.

This anti-vandal pushbutton has an electrical rating of 2 A, 48 VDC, a long mechanical life of 200,000 cycles, and the potential for soldered wire leads (300 mm long). The PV3 is the ideal design-in for kiosk applications, security devices, electrical housewares, medical equipment, and industrial controls.

Features
  • IP67 or IP40; long or short body
  • 16 mm panel cutout
  • 2 A, 48 VDC
  • SPDT or DPDT; momentary function
  • Solder or wire leads 300 mm long termination options
  • Guarded concave, high, or flat actuator options
  • Nickel, polished stainless, brushed stainless, or black anodized body finish options
  • Numerous actuator finish options
  • Illuminated dot, illuminated ring, or non-illuminated options
  • Many LED illumination color options
  • Many illumination voltage options
  • 50,000 cycles electrical life
  • Silver or gold contact material
  • -20°C to +55°C operating temperature

PV3 Series Illuminated Anti-Vandal Switch

ObrazManufacturer Part NumberOpisTypObwódDostępna ilość CenaWyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3WG2B018G-331SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT320 - Immediate$81.69Wyświetl szczegóły
SWITCH PUSHBUTTON DPDT 2A 48VPV3F2H0SS-341SWITCH PUSHBUTTON DPDT 2A 48VAntywandalowe, podświetlaneDPDT198 - Immediate$65.57Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3WF2B0SS-345SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT0 - Immediate$64.31Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3WF2B011-333SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT88 - Immediate$70.13Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3F2B011G-304SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT162 - Immediate$79.82Wyświetl szczegóły
SWITCH PUSHBUTTON DPDT 2A 48VPV3F2H0NN-334SWITCH PUSHBUTTON DPDT 2A 48VAntywandalowe, podświetlaneDPDT0 - Immediate$66.97Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3WG2B019G-311SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT68 - Immediate$81.69Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3H2B0NNSWITCH PUSHBUTTON SPDT 2A 48VAntywandaloweSPDT17 - Immediate$43.77Wyświetl szczegóły
SWITCH PUSHBUTTON DPDT 2A 48VPV3H2H0NN-234SWITCH PUSHBUTTON DPDT 2A 48VAntywandalowe, podświetlaneDPDT39 - Immediate$63.59Wyświetl szczegóły
SWITCH PUSHBUTTON DPDT 2A 48VPV3F2H011SWITCH PUSHBUTTON DPDT 2A 48VAntywandaloweDPDT10 - Immediate$54.36Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3WF2B0SSG-341SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT40 - Immediate$68.44Wyświetl szczegóły
SWITCH PUSHBUTTON DPDT 2A 48VPV3H2H0NNSWITCH PUSHBUTTON DPDT 2A 48VAntywandaloweDPDT20 - Immediate$55.15Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3F2B0SS-341SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT90 - Immediate$56.52Wyświetl szczegóły
SWITCH PB DPDT 2A 48VPV3HWH0NNSWITCH PB DPDT 2A 48VAntywandaloweDPDT73 - Immediate$83.70Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3WH2B0SS-343SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT101 - Immediate$60.76Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3WF2B0SS-335SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT56 - Immediate$64.31Wyświetl szczegóły
SWITCH PUSHBUTTON DPDT 2A 48VPV3F2H0SS-331SWITCH PUSHBUTTON DPDT 2A 48VAntywandalowe, podświetlaneDPDT40 - Immediate$65.57Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3WF2B011G-341SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT48 - Immediate$68.44Wyświetl szczegóły
SWITCH PUSHBUTTON SPDT 2A 48VPV3F2B011-314SWITCH PUSHBUTTON SPDT 2A 48VAntywandalowe, podświetlaneSPDT18 - Immediate$70.34Wyświetl szczegóły
SWITCH PB DPDT 2A 48VPV3FWH0SS-341SWITCH PB DPDT 2A 48VAntywandalowe, podświetlaneDPDT60 - Immediate$83.70Wyświetl szczegóły
Published: 2025-02-05