PAM8904E Piezo Sounder Drivers
Diodes’ PAM8904E has a unique drive technology which ensures small inrush current, low EMI, and high efficiency
Diodes’ PAM8904E piezo sounder driver with an integrated charge-pump boost converter can drive a ceramic/piezo sounder with 27 VPP from a 4.5 V power supply. It features a charge pump that boosts in either 1X, 2X, or 3X modes. The charge-pump boost converter operates at a fixed frequency of 100 kHz and provides a 9 V output with a minimal number of external components. The PAM8904E can drive up to 47 nF loading. Its unique drive technology ensures small inrush current, low EMI, and high efficiency. The built-in automatic shutdown and wake-up features guarantee longer battery life. The PAM8904E features thermal shutdown, overcurrent protection, overvoltage protection, and undervoltage lockout. With a small PCB footprint, it is available in a W-QFN2020-12, U-QFN303012, or U-QFN3030-16 package.
- Up to 27 VPP output with 4.5 V supply
- Higher sound pressure level (SPL) sound output
- Wide supply voltage range from 1.5 V to 5.5 V
- High flexibility to serve broad applications
- Automatic shutdown and wake-up control
- Extends operating life
- Wide input signal range from 20 Hz to 300 kHz
- Fits various applications from entire audio ranges to ultrasonic frequencies
- Tiny QFN2020-12 and QFN3030-12/16 packages
- Small PCB footprint solution
- QFN2020-12 further optimizes PCB area
- Small PCB footprint solution
- Healthcare systems
- Alarm clocks
- Internet of Things (IoT)/Bluetooth® trackers
- Security devices
- Home appliances
- Smoke alarms
PAM8904E Piezo Sounder Drivers
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAM8904EJER | IC PIEZO SOUNDER DRVR 16UQFN | 2935 - Immediate | $2.64 | Wyświetl szczegóły |
![]() | ![]() | PAM8904EGPR | IC PIEZO SOUNDER DRVR 12-QFN | 7992 - Immediate 771000 - Factory Stock | $2.42 | Wyświetl szczegóły |