AH189x, AH1812, and AH3360 Hall Switches
Diodes introduces six high-performance Hall-effect sensor switches
Diodes Incorporated introduces six high-performance Hall-effect sensor switches, designed to save power in position and proximity detection roles in a variety of consumer, home appliance, and industrial equipment. Optimized for a supply voltage range from 1.6 V to 3.6 V and using a hibernating clocking system to minimize power consumption, the switches’ average supply current is typically 4.3 μA at 1.8 V. The micropower Hall-effect product introduction comprises the medium-sensitivity AH1895 and high-sensitivity AH1893, AH1897, and AH1812 omnipolar switches. Also included are the programmable high-sensitivity AH1894 omnipolar switch and the AH3360, a high-sensitivity unipolar (south pole) switch. These simple devices are offered in space-saving and low-profile X1-DFN1216-4 (1.2 mm x 1.6 mm x 0.5 mm) and leaded SOT553 (1.6 mm x 1.6 mm x 0.5 mm) packages.
All devices, with the exception of the AH1812, include an internal push-pull output structure, which enables a reduction in external component count and a simplification of PCB layouts. The AH1812 provides an open-drain output option for added flexibility in system pull-up. A chopper-stabilized design means these highly-integrated devices offer improved temperature stability, immunity to stress effects, and minimal drift across their operating temperature range of -40ºC to +85ºC. Protection against ESD is also high at 8 kV, helping to improve product robustness and simplifying handling during manufacture. Providing additional design flexibility, the programmable-variant AH1894 enables users to select between one of two magnetic sensitivity ranges using a band-select pin, allowing the one device to accommodate different strengths of magnets located at different distances from the Hall sensor. Band-selection can either be hardwired or programmed electronically using an external logic source such as a microcontroller.
- Omnipolar operation (north or south pole)
- Supply voltage of 1.6 V to 3.6 V
- Micropower operation
- Chopper-stabilized design provides superior temperature stability
- Enhanced immunity to physical stress
- Good RF noise immunity
- -40°C to +85°C operating temperature
- Totally lead-free and RoHS-compliant
- Halogen- and antimony-free. "Green" device
- Open and close detect for cellular phones
- Cover or display switch in portable devices
- Holster or cover detect for cellular phones and tablets
- Contact-less switches in home appliances and industrial applications
- Digital still, video cameras, and handheld gaming consoles
AH189x AH1812 and AH3360 Hall Switches
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AH1812-FA-7 | MAGNETIC SWITCH OMNIPOLAR 4DFN | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | AH1893-FA-7 | MAGNETIC SWITCH OMNIPOLAR 4DFN | 23922 - Immediate | $1.94 | Wyświetl szczegóły |
![]() | ![]() | AH1893-Z-7 | MAGNETIC SWITCH OMNIPOLAR SOT553 | 67135 - Immediate | $1.83 | Wyświetl szczegóły |
![]() | ![]() | AH1895-Z-7 | MAGNETIC SWITCH OMNIPOLAR SOT553 | 8337 - Immediate | $1.83 | Wyświetl szczegóły |
![]() | ![]() | AH3360-FA-7 | MAGNETIC SWITCH UNIPOLAR 4DFN | 2990 - Immediate | $1.83 | Wyświetl szczegóły |
![]() | ![]() | AH1894-FA-7 | MAGNETIC SWITCH OMNIPOLAR 4DFN | 0 - Immediate | $2.48 | Wyświetl szczegóły |
![]() | ![]() | AH1894-Z-7 | MAGNETIC SWITCH OMNIPOLAR SOT553 | 2953 - Immediate 27000 - Factory Stock | $3.30 | Wyświetl szczegóły |