USB-3100 Series Voltage/Current Output USB Devices

Digilent's USB-3100 series voltage and current analog output devices for data acquisition and control applications

Image of Digilent's USB-3100 Series Voltage and Current Output USB DevicesDigilent's measurement computing USB-3102, USB-3104, and USB-3114 are USB-based devices featuring analog outputs, eight digital I/O, and one 32-bit counter input. Each channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. USB-3102 also features 0 mA to 20 mA of current output. These devices are USB-powered and require no external power.

Each analog output channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. Channel outputs can be updated individually or simultaneously.

The USB-3102, USB3104, and USB-3114 each have eight digital I/O and one counter input. The USB-3102 features four voltage/current output channels, the USB-3104 features eight voltage/current output channels, and the USB-3114 features 16 high-drive voltage output channels.

Each device has eight bidirectional DIO lines. All digital pins are floating by default. A screw terminal connection is provided to configure for pull-up (+5 V) or pull-down (0 V).

Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages, including Visual C++®, Visual C#®, Basic® .NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.

Features
  • 4 analog outputs (USB-3102)
  • 8 analog outputs (USB-3104)
  • 16 analog outputs (USB-3114)
  • 16-bit resolution
  • 100 S/s update rate
  • Voltage output: ±10 V, 0 V to 10 V.
  • Current output: 0 mA to 20 mA typ. (USB-3102 and USB-3104)
  • Eight digital I/O
  • One counter input
  • Includes:
    • USB Cable

USB-3100 Series Voltage/Current Output USB Devices

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DAQ DEVICE DIGITAL INPUT USB 2.06069-410-030DAQ DEVICE DIGITAL INPUT USB 2.041 - Immediate$1,683.80Wyświetl szczegóły
DAQ DEVICE ANALOG OUTPUT USB 2.06069-410-054DAQ DEVICE ANALOG OUTPUT USB 2.036 - Immediate$1,903.90Wyświetl szczegóły
DAQ DEVICE DIGITAL INPUT USB 2.06069-410-029DAQ DEVICE DIGITAL INPUT USB 2.028 - Immediate$2,527.53Wyświetl szczegóły
Published: 2023-01-18