Ergonomic Wire Stripper 6

DigiKey Standard's ergonomic adjustable wire stripper 6 includes a wire cutter

Image of DigiKey Standard's Ergonomic Wire Stripper 6DigiKey Standard’s wire stripper is designed to reduce overall hand fatigue and provide fast and accurate wire stripping. This tool works with 28 AWG to 10 AWG wire, is easy to use, and has adjustable lengths. It will effortlessly and perfectly strip wires with one fluid motion. This tool has an adjustable insulation thickness selector and an adjustable wire length option.

Features
  • 28 AWG to 10 AWG
  • 0.08 mm2 to 6mm 2 cross-section
  • Adjustable
  • Long service life
Applications
  • Professional
  • Hobbyist
  • Commercial

Ergonomic Wire Stripper 6

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
STRIPPER 6DKS-STRIPPER6MM2STRIPPER 6787 - Immediate$217.53Wyświetl szczegóły
Published: 2024-03-18