Wall, Rack, and Foot Mounted Enclosure PTC Heater Series
Delta offers leading energy-saving heaters to protect electronics in low-temperature environments
Delta's heaters are designed with intelligent energy usage in mind and utilize positive temperature coefficient (PTC) heating elements to ensure that chosen temperatures are maintained, avoiding costly waste from continuous heating operation. This thoughtfully-designed operation mode safeguards the heater for longer use between maintenance cycles by avoiding overheating and burnout from unnecessary overuse, allowing electronics to maintain optimal operating temperatures for longer despite low-temperature environments.
Built upon decades of experience in creating safety measures, Delta engineers crafted this PTC-based heater series with additional safety protection features including mechanical temperature switches, NTC sensors, and fuses, with HEH100/150 models having double isolation on their PTC device. As a package, this Delta heater series offers reliable, durable, and energy-efficient operation without compromising performance.
- DC fan selections:
- Highly efficient Delta brushless DC motor
- Rotor lock shutdown and automatic restart
- Airflow stability
- Variable speed control (HEH100/150)
- Safety protections
- Interior protection grate to prevent screws from falling inside the heater
- Status alarm notifies of overheating, fan failure, and heating element failure
- Mechanical temperature switch
- NTC sensor
- Fuse
- Double isolation on PTC device (HEH100/150)
- Compact design and effortless installation with 90° airflow (inlet vs. outlet flow)
- Low operating noise
- Operational reliability
- Multiple built-in safety protections
- LED alarm for fan and heater status (HEH100/150)
- Auto self-test button (HEH100/150)
PTC Heater Series
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | HEH050BA | AC 220V HEATER 500W | 0 - Immediate | $534.38 | Wyświetl szczegóły |
![]() | ![]() | HEH100BA | AC 220V HEATER 1000W | 0 - Immediate | $812.07 | Wyświetl szczegóły |
![]() | ![]() | HEH050PA | DC 48V HEATER 500W | 0 - Immediate | $577.41 | Wyświetl szczegóły |
![]() | ![]() | HEH100PA | DC 48V HEATER 1000W | 1 - Immediate | $1,318.06 | Wyświetl szczegóły |
![]() | ![]() | HEH100PB | DC 48V HEATER 1000W (RACK-MOUNT | 0 - Immediate | $1,639.77 | Wyświetl szczegóły |