PM05S Series DC/DC Converters

Delta’s switching DC-DC regulators are a drop-in replacement for linear regulators

Image of Delta Electronics' PM05S Series DC/DC ConvertersDelta’s PM05S series of high-efficiency switching regulator are designed as a pin-compatible drop-in replacement for LM78 linear regulators and fits in the standard TO-220 footprint of linear regulators. The high efficiency of these step-down converters allows an operating temperature up to 80°C at full-load without heatsink.

The high efficiency of up to 97% and low stand-by power consumption of these switching regulators make them a cost-efficient solution for many different applications.

Features
  • Efficiency up to 97%, non-isolated
  • SIP package 11.5 mm x 7.5 mm x 10.2 mm
  • Excellent line / loads regulation
  • Short-circuit protection, thermal shutdown
  • Low ripple and noise
  • Operating temperature range -40°C to 80°C
  • Low stand-by current
  • Wide input range (4.75 V to 28 V)

PM05S Series DC/DC Converters

ObrazManufacturer Part NumberOpisDostępna ilość Cena
DC DC CONVERTER 3.3V 2WPM05S033ADC DC CONVERTER 3.3V 2W1375 - Immediate$26.93Wyświetl szczegóły
DC DC CONVERTER 5V 3WPM05S050ADC DC CONVERTER 5V 3W196 - Immediate$26.50Wyświetl szczegóły
DC DC CONVERTER 6.5V 3WPM05S065ADC DC CONVERTER 6.5V 3W0 - Immediate$26.93Wyświetl szczegóły
DC DC CONVERTER 9V 5WPM05S090ADC DC CONVERTER 9V 5W0 - Immediate$23.69Wyświetl szczegóły
DC DC CONVERTER 12V 6WPM05S120ADC DC CONVERTER 12V 6W0 - Immediate$26.93Wyświetl szczegóły
DC DC CONVERTER 15V 8WPM05S150ADC DC CONVERTER 15V 8W0 - Immediate$29.66Wyświetl szczegóły
Published: 2014-10-30