Thermoset Rubber Ball Knobs

Davies Molding’s natural rubber knobs offer high tensile strength and excellent impact resistance

Image of Davies Molding Thermoset Rubber Ball KnobsDavies Molding’s thermoset rubber ball knobs offer a tactile feel and low heat generation to allow for a comfortable grip. Natural rubber offers the benefits of high tensile strength and excellent impact resistance. Since it is also resistant to water, chemicals, and UV, it offers outstanding resistance to wear and tear. Applications for ball knobs include lawn mowers, exercise equipment, machinery, valves, spigots, levers and much more.

Features
  • Temperature withstanding capability: -40°F to +158°F
  • Elongation at break: 473.59% to 485.23%
  • Natural rubber compound with brass insert
  • Hardness shore A values: 63 to 68
  • Tensile strength: 220.19 MPa to 225.4 MPa
  • Color: black

Thermoset Rubber Ball Knobs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
BALL KNOB BRASS INSERT 0.78"0131-ABALL KNOB BRASS INSERT 0.78"196 - Immediate$15.77Wyświetl szczegóły
BALL KNOB BRASS INSERT 0.78"0131BALL KNOB BRASS INSERT 0.78"198 - Immediate$15.55Wyświetl szczegóły
BALL KNOB BRASS INSERT 1.00"0136-ABALL KNOB BRASS INSERT 1.00"0 - Immediate$11.34Wyświetl szczegóły
BALL KNOB BRASS INSERT 1.00"0136BALL KNOB BRASS INSERT 1.00"0 - Immediate$16.29Wyświetl szczegóły
BALL KNOB BRASS INSERT 1.25"0141BALL KNOB BRASS INSERT 1.25"264 - Immediate$20.76Wyświetl szczegóły
BALL KNOB BRASS INSERT 1.41"0146-CBALL KNOB BRASS INSERT 1.41"0 - Immediate$24.95Wyświetl szczegóły
BALL KNOB BRASS INSERT 1.625"0151BALL KNOB BRASS INSERT 1.625"195 - Immediate$26.19Wyświetl szczegóły
BALL KNOB BRASS INSERT 2.00"0156-CBALL KNOB BRASS INSERT 2.00"85 - Immediate$56.16Wyświetl szczegóły
Published: 2019-04-17