Hex Hybrid Standoffs

Davies Molding's hex hybrid insulator standoff spacers come in a variety of lengths and hex widths

Image of Davies Molding's Hex Hybrid Standoffs Davies Molding's hex hybrid standoffs are commonly used for mounting electronic hardware. These hex hybrid standoffs provide support, spacing, and insulation for components in a wide variety of applications like electronic enclosures, circuit board assemblies, panels, and more. These durable and versatile insulator standoff spacers are available with multiple combinations of female and male inserts, hex widths, and spacing lengths.

Features
  • Material
    • Steel zinc-plated male studs
    • Brass female inserts
    • Nylon UL94 V-2 hexagon spacer body
    • +130°C operating temperature
    • Insulation resistance: >10000 MΩ at 500 VDC
    • Dielectric strength: 11 kVDC
  • Higher tensile/shear strength and exceptional insulation due to the Davies' hybrid design of molded-in metal inserts into a nylon body
  • All parts are RoHS and REACH compliant

Hex Hybrid Standoffs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
HEX STANDOFF M3 NYLON 10MMSH1000-AHEX STANDOFF M3 NYLON 10MM3405 - Immediate$3.01Wyświetl szczegóły
HEX STANDOFF M3 NYLON 12MMSH1000-BHEX STANDOFF M3 NYLON 12MM3771 - Immediate$3.01Wyświetl szczegóły
HEX STANDOFF M3 NYLON 15MMSH1000-CHEX STANDOFF M3 NYLON 15MM4208 - Immediate$3.01Wyświetl szczegóły
HEX STANDOFF M4 NYLON 10MMSH1002-AHEX STANDOFF M4 NYLON 10MM11247 - Immediate$3.01Wyświetl szczegóły
HEX STANDOFF M4 NYLON 12MMSH1002-BHEX STANDOFF M4 NYLON 12MM3613 - Immediate$3.01Wyświetl szczegóły
HEX STANDOFF M3 NYLON 20MMSH1000-DHEX STANDOFF M3 NYLON 20MM2000 - Immediate$3.41Wyświetl szczegóły
HEX STANDOFF M3 NYLON 25MMSH1000-EHEX STANDOFF M3 NYLON 25MM5550 - Immediate$3.41Wyświetl szczegóły
HEX STANDOFF M3 NYLON 30MMSH1000-FHEX STANDOFF M3 NYLON 30MM330 - Immediate$3.41Wyświetl szczegóły
HEX STANDOFF M3 NYLON 12MMSH1001-AHEX STANDOFF M3 NYLON 12MM15897 - Immediate$3.41Wyświetl szczegóły
HEX STANDOFF M3 NYLON 15MMSH1001-BHEX STANDOFF M3 NYLON 15MM2175 - Immediate$3.41Wyświetl szczegóły
HEX STANDOFF M3 NYLON 20MMSH1001-CHEX STANDOFF M3 NYLON 20MM1108 - Immediate$3.41Wyświetl szczegóły
HEX STANDOFF M4 NYLON 15MMSH1002-CHEX STANDOFF M4 NYLON 15MM1 - Immediate$3.74Wyświetl szczegóły
HEX STANDOFF M4 NYLON 20MMSH1002-DHEX STANDOFF M4 NYLON 20MM2462 - Immediate$3.41Wyświetl szczegóły
HEX STANDOFF M3 NYLON 30MMSH1001-EHEX STANDOFF M3 NYLON 30MM2326 - Immediate$4.18Wyświetl szczegóły
HEX STANDOFF M4 NYLON 25MMSH1003-DHEX STANDOFF M4 NYLON 25MM2282 - Immediate$4.18Wyświetl szczegóły
HEX STANDOFF M4 NYLON 30MMSH1003-EHEX STANDOFF M4 NYLON 30MM2360 - Immediate$4.18Wyświetl szczegóły
HEX STANDOFF M3 NYLON 25MMSH1001-DHEX STANDOFF M3 NYLON 25MM958 - Immediate$3.78Wyświetl szczegóły
HEX STANDOFF M4 NYLON 25MMSH1002-EHEX STANDOFF M4 NYLON 25MM460 - Immediate$3.78Wyświetl szczegóły
HEX STANDOFF M4 NYLON 30MMSH1002-FHEX STANDOFF M4 NYLON 30MM0 - Immediate$6.20Wyświetl szczegóły
HEX STANDOFF M4 NYLON 15MMSH1003-BHEX STANDOFF M4 NYLON 15MM3437 - Immediate$3.78Wyświetl szczegóły
Published: 2017-05-01