Bar T Knobs

Davies Molding's bar T knobs available in various sizes and styles

An Image of Davies Molding's Bar T Knobs Davies Molding Bar T Knobs are always functional and always in style. There is an excellent variety of sizes and finishes for any look and application. Many different shapes of Bar T Knobs are available in both thermoplastic and high temperature phenolic materials. Sizes range from 1" to 3.5" in length with molded in threaded female inserts, projecting studs or through-hole inserts.

Insert options include:
  • Brass
  • Steel
  • Stainless steel
  • Other metals

Bar T Knobs

ObrazManufacturer Part NumberOpisŚrednicaWskaźnikDostępna ilość CenaWyświetl szczegóły
KNOB SMOOTH 1/4"-20 PLASTIC3085KNOB SMOOTH 1/4"-20 PLASTIC-Brak wskaźnika38 - Immediate$7.78Wyświetl szczegóły
KNOB SMOOTH 1/4"-20 PLASTIC3087-AKNOB SMOOTH 1/4"-20 PLASTIC-Brak wskaźnika4 - Immediate$6.46Wyświetl szczegóły
KNOB SMOOTH 5/16"-18 PLASTIC3081-AKNOB SMOOTH 5/16"-18 PLASTIC-Brak wskaźnika39 - Immediate$7.19Wyświetl szczegóły
KNOB SMOOTH 1/4"-20 PLASTIC3084-EKNOB SMOOTH 1/4"-20 PLASTIC-Brak wskaźnika0 - Immediate$6.46Wyświetl szczegóły
KNOB SMOOTH 1/4"-20 PLASTIC3090-HKNOB SMOOTH 1/4"-20 PLASTIC-Brak wskaźnika169 - Immediate$8.95Wyświetl szczegóły
KNOB SMOOTH 3/8"-16 PLASTIC3081-BKNOB SMOOTH 3/8"-16 PLASTIC-Brak wskaźnika237 - Immediate$11.12Wyświetl szczegóły
KNOB SMOOTH 5/16"-18 PLASTIC3090-JKNOB SMOOTH 5/16"-18 PLASTIC-Brak wskaźnika120 - Immediate$10.82Wyświetl szczegóły
KNOB SMOOTH #8-32 PLASTIC2020ABKNOB SMOOTH #8-32 PLASTIC--0 - Immediate$4.71Wyświetl szczegóły
Published: 2017-02-17