Pogo Pins
Same Sky pins feature gold-plated contacts for maximum reliability
Same Sky pogo pins feature surface, wire, and through-hole mounting styles along with mating cycle ratings of up to 100,000 cycles. With gold-plated contacts for maximum reliability, these spring-loaded pins feature recommended working heights from 0.5 mm up to 14.9 mm and mid-compression operating forces from 15 gf up to 165 gf. Also available in right-angle-tail, double-ended, and contact pad versions, these pogo pins offer a range of stroke configurations and pad layouts, making them ideal for a wide range of applications.
- Gold-plated contacts
- Surface, wire, and through-hole mounting
- Mating cycle ratings up to 100,000 cycles
- Mid-compression operating forces from 15 gf up to 165 gf
- Recommended working heights from 0.5 mm up to 14.9 mm
- Variety of pad layouts and stroke configurations
- Right-angle-tail, double-ended pogo pin, and contact pad models are also available